Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - DC DC Switching Controllers

Results: 5       5 Remaining
Manufacturer Packaging Number of Outputs Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Control Features Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Output Type Function Output Configuration Topology Number of Outputs Output Phases Voltage - Supply (Vcc/Vdd) Frequency - Switching Duty Cycle (Max) Synchronous Rectifier Clock Sync Serial Interfaces Control Features Operating Temperature Package / Case Supplier Device Package
   
L6728ATR Datasheet L6728ATR - STMicroelectronics 1026-L6728ATR-CHP IC REG CTRLR BUCK 10-VFQFPN 12,000 - Immediate
0.51600 4,000 Tape & Reel (TR)?
-
Active Transistor Driver Step-Down Positive Buck 1 1 5 V ~ 12 V 600kHz 67% Yes No
-
Enable, Phase Control, Power Good -40°C ~ 125°C (TJ) 10-VFDFN Exposed Pad 10-DFN (3x3)
AP2014SL-13 Datasheet AP2014SL-13 - Diodes Incorporated 981-AP2014SL-13-CHP IC REG CTRLR BUCK 8SOIC 2,500 - Immediate
0.65610 2,500 Tape & Reel (TR)?
-
Active Transistor Driver Step-Down Positive Buck 1 1 5V, 12V 200kHz 90% Yes No
-
Soft Start 0°C ~ 125°C (TJ) 8-SOIC (0.154", 3.90mm Width) 8-SOP
AP2001SL-13 Datasheet AP2001SL-13 - Diodes Incorporated 981-AP2001SL-13-CHP IC REG CTRLR BUCK 16SOIC 2,500 - Immediate
0.66000 2,500 Tape & Reel (TR)?
-
Active Transistor Driver Step-Down Positive Buck 2 1 3.6 V ~ 40 V 1kHz ~ 500kHz
-
No No
-
Dead Time Control -20°C ~ 85°C (TA) 16-SOIC (0.154", 3.90mm Width) 16-SOP
AP2008SG-13 Datasheet AP2008SG-13 - Diodes Incorporated 981-AP2008SG-13-CHP IC REG CTRLR BUCK 8SOIC 5,000 - Immediate
0.88800 2,500 Tape & Reel (TR)?
-
Active Transistor Driver Step-Down Positive Buck 1 1 3.6 V ~ 20 V 10kHz ~ 300kHz
-
No No
-
Soft Start -20°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SOP
L6727 Datasheet L6727 - STMicroelectronics 1026-L6727-CHP IC REG CTRLR BUCK 8SO 1,440 - Immediate
0.74000 1 Tube?
-
Active Transistor Driver Step-Down Positive Buck 1 1 4.1 V ~ 13.2 V 300kHz 80% Yes No
-
Enable, Phase Control -20°C ~ 85°C (TA) 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

08:31:18 1/18/2017