Add To Favorites
Product Overview
Digi-Key Part Number 1287-AAT4685IWP-1-T1-CHP
Quantity Available 76,500
Can ship immediately
Manufacturer

Manufacturer Part Number

AAT4685IWP-1-T1

Description IC OV PROTECT SWITCH 12TDFN
Expanded Description Battery Battery Protection IC Lithium-Ion 12-TDFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AAT4685
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series ASPM™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Battery Protection
Battery Chemistry Lithium-Ion
Number of Cells -
Fault Protection Over Current, Over Temperature, Over/Under Voltage
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-TDFN (3x3)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
863-1487-6-ND AAT4685IWP-1-T1 Skyworks Solutions Inc. Digi-Reel® ? 187 - Immediate
Digi-Reel® 1
863-1487-1-ND AAT4685IWP-1-T1 Skyworks Solutions Inc. Cut Tape (CT) ? 187 - Immediate
1.05000 1
Additional Resources
Standard Package ? 1,500

11:36:45 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.09804 147.06
3,000 0.08824 264.71
7,500 0.08333 625.01
10,500 0.07598 797.80
37,500 0.07108 2,665.46
75,000 0.06373 4,779.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback