Add To Favorites
Product Overview
Digi-Key Part Number 1026-HCF4021BEY-CHP
Quantity Available 1,231
Can ship immediately
Manufacturer

Manufacturer Part Number

HCF4021BEY

Description IC SHIFT REGISTER 8STAGE 16-DIP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HCF4021B
Other Related Documents HCF4021 View All Specifications
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series 4000B
Packaging ? Tube ?
Part Status Active
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Parallel or Serial to Serial
Voltage - Supply 3 V ~ 20 V
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-1352-5-ND HCF4021BEY STMicroelectronics Tube ? 87 - Immediate
0.48580 2,000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1

20:55:13 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.45800 4.58
100 0.35120 35.12
500 0.27760 138.80
1,000 0.22208 222.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback