Add To Favorites
Product Overview
Digi-Key Part Number 1026-HCF4042BEY-CHP
Quantity Available 2,559
Can ship immediately
Manufacturer

Manufacturer Part Number

HCF4042BEY

Description IC LATCH QUAD CLOCK D 16-DIP
Expanded Description D-Type Transparent Latch 1 Channel 4:4 IC Differential 16-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HCF4042B
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series 4000B
Packaging ? Tube ?
Part Status Active
Logic Type D-Type Transparent Latch
Circuit 4:4
Output Type Differential
Voltage - Supply 3 V ~ 20 V
Independent Circuits 1
Delay Time - Propagation 40ns
Current - Output High, Low 6.8mA, 6.8mA
Operating Temperature -55°C ~ 125°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

12:49:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.34700 3.47
100 0.25870 25.87
500 0.20328 101.64
1,000 0.15708 157.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback