Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 5       5 Remaining
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Mounting Type Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
M74HCT574TTR Datasheet M74HCT574TTR - STMicroelectronics 1026-M74HCT574TTR-CHP IC D-TYPE POS TRG SNGL 20TSSOP 2,500 - Immediate
0.60000 2,500 Tape & Reel (TR)? 74HCT Active Standard D-Type Tri-State, Non-Inverted 1 8 50MHz 24ns @ 4.5V, 150pF Positive Edge 6mA, 6mA 4.5 V ~ 5.5 V 4µA 5pF -55°C ~ 125°C (TA) Surface Mount 20-TSSOP (0.173", 4.40mm Width)
M74HC73RM13TR Datasheet M74HC73RM13TR - STMicroelectronics 1026-M74HC73RM13TR-CHP IC JK TYPE NEG TRG DUAL 14SOIC 2,500 - Immediate
0.13020 2,500 Tape & Reel (TR)? 74HC Active Set(Preset) and Reset JK Type Differential 2 1 80MHz 12ns @ 6V, 50pF Negative Edge 5.2mA, 5.2mA 2 V ~ 6 V 2µA 5pF -55°C ~ 125°C (TA) Surface Mount 14-SOIC (0.154", 3.90mm Width)
M74HC175B1R Datasheet M74HC175B1R - STMicroelectronics 1026-M74HC175B1R-CHP IC D-TYPE POS TRG SNGL 16DIP 6,435 - Immediate
0.48000 1 Tube? 74HC Active Master Reset D-Type Differential 1 4 61MHz 16ns @ 6V, 50pF Positive Edge 5.2mA, 5.2mA 2 V ~ 6 V 4µA 5pF -55°C ~ 125°C (TA) Through Hole 16-DIP (0.300", 7.62mm)
M74HCT74B1R Datasheet M74HCT74B1R - STMicroelectronics 1026-M74HCT74B1R-CHP IC D-TYPE POS TRG DUAL 14DIP 6,127 - Immediate
0.40000 1 Tube? 74HCT Active Set(Preset) and Reset D-Type Differential 2 1 48MHz 21ns @ 4.5V, 50pF Positive Edge 4mA, 4mA 4.5 V ~ 5.5 V 2µA 5pF -55°C ~ 125°C (TA) Through Hole 14-DIP (0.300", 7.62mm)
M74HCT374B1R Datasheet M74HCT374B1R - STMicroelectronics 1026-M74HCT374B1R-CHP IC D-TYPE POS TRG SNGL 20DIP 2,336 - Immediate
0.54000
-
Tube? 74HCT Obsolete Standard D-Type Tri-State, Non-Inverted 1 8 50MHz 25ns @ 4.5V, 150pF Positive Edge 6mA, 6mA 4.5 V ~ 5.5 V 4µA 5pF -55°C ~ 125°C (TA) Through Hole 20-DIP (0.300", 7.62mm)
Results per Page
Page 1/1

19:29:52 1/18/2017