Product Index > Integrated Circuits (ICs) > Logic - Buffers, Drivers, Receivers, Transceivers

Results: 7       7 Remaining
Packaging Series Part Status Number of Elements Number of Bits per Element Output Type Current - Output High, Low Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   7 Remaining
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
Packaging Series Part Status Logic Type Number of Elements Number of Bits per Element Input Type Output Type Current - Output High, Low Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
74LCX07TTR Datasheet 74LCX07TTR - STMicroelectronics 1026-74LCX07TTR-CHP IC BUFFER HEX LV CMOS 14TSSOP 2,500 - Immediate
0.06480
-
Tape & Reel (TR)? 74LCX Obsolete Buffer, Non-Inverting 6 1
-
Open Drain -, 24mA 2 V ~ 3.6 V -40°C ~ 85°C (TA) Surface Mount 14-TSSOP (0.173", 4.40mm Width) 14-TSSOP
M74HCT541B1R Datasheet M74HCT541B1R - STMicroelectronics 1026-M74HCT541B1R-CHP IC BUFF/DVR TRI-ST 8BIT 20DIP 3,221 - Immediate
0.55000
-
Tube? 74HCT Obsolete Buffer, Non-Inverting 1 8
-
Push-Pull 6mA, 6mA 4.5 V ~ 5.5 V -55°C ~ 125°C (TA) Through Hole 20-DIP (0.300", 7.62mm) 20-DIP
74LCX541MTR Datasheet 74LCX541MTR - STMicroelectronics 1026-74LCX541MTR-CHP IC BUFF/DVR TRI-ST 8BIT 20SOIC 1,000 - Immediate
0.30272
-
Cut Tape (CT)? 74LCX Obsolete Buffer, Non-Inverting 1 8
-
Push-Pull 24mA, 24mA 2 V ~ 3.6 V -55°C ~ 125°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOP
M74HC244RM13TR Datasheet M74HC244RM13TR - STMicroelectronics 1026-M74HC244RM13TR-CHP IC BUFF/DVR TRI-ST DUAL 20SOIC 1,000 - Immediate
0.17272 1,000 Tape & Reel (TR)? 74HC Active Buffer, Non-Inverting 2 4
-
Push-Pull 7.8mA, 7.8mA 2 V ~ 6 V -55°C ~ 125°C (TA) Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOP
M74HCT244B1R Datasheet M74HCT244B1R - STMicroelectronics 1026-M74HCT244B1R-CHP IC BUFF/DVR TRI-ST DUAL 20DIP 696 - Immediate
0.49000
-
Tube? 74HCT Obsolete Buffer, Non-Inverting 2 4
-
Push-Pull 6mA, 6mA 4.5 V ~ 5.5 V -55°C ~ 125°C (TA) Through Hole 20-DIP (0.300", 7.62mm) 20-DIP
M74HC367B1R Datasheet M74HC367B1R - STMicroelectronics 1026-M74HC367B1R-CHP IC BUS BUFFER TRI-ST HEX 16DIP 599 - Immediate
0.40000
-
Tube? 74HC Obsolete Buffer, Non-Inverting 2 2, 4 (Hex)
-
Push-Pull 7.8mA, 7.8mA 2 V ~ 6 V -55°C ~ 125°C (TA) Through Hole 16-DIP (0.300", 7.62mm) 16-DIP
74LX1G07STR Datasheet 74LX1G07STR - STMicroelectronics 1026-74LX1G07STR-CHP IC BUFF DVR N-INV O/DRN SOT23-5 3,000 - Immediate
0.60000 3,000 Tape & Reel (TR)? 74LX Active Buffer, Non-Inverting 1 1
-
Open Drain -, 32mA 1.65 V ~ 5.5 V -55°C ~ 125°C (TA) Surface Mount SC-74A, SOT-753 SOT-23-5
Results per Page
Page 1/1

09:55:34 3/23/2017