Add To Favorites
Product Overview
Digi-Key Part Number 1026-TSA1204IFT-CHP
Quantity Available 2,400
Can ship immediately
Manufacturer

Manufacturer Part Number

TSA1204IFT

Description IC CONV A/D 2-CH 12-BIT 48-TQFP
Expanded Description 12 Bit Analog to Digital Converter 2 Input 1 Pipelined 48-TQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TSA1204
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 20M
Number of Inputs 2
Input Type Differential
Data Interface Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture Pipelined
Reference Type External, Internal
Voltage - Supply, Analog 2.25 V ~ 2.7 V
Voltage - Supply, Digital 2.25 V ~ 2.7 V
Features Simultaneous Sampling
Operating Temperature -40°C ~ 85°C
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
497-5435-2-ND TSA1204IFT STMicroelectronics Tape & Reel (TR) ? 2,400 - Immediate
12.09600 2,400  Non-Stock ?
497-5435-1-ND TSA1204IFT STMicroelectronics Cut Tape (CT) ? 4,238 - Immediate
20.44000 1  Non-Stock ?
Additional Resources
Standard Package ? 2,400

20:01:32 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,400 5.67000 13,608.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback