Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference

Results: 13       13 Remaining
Manufacturer Packaging Part Status Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   13 Remaining
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
Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
TL431CZ Datasheet TL431CZ - STMicroelectronics 1026-TL431CZ-CHP IC VREF SHUNT ADJ TO92-3 3,229 - Immediate
0.26000 1 Bulk?
-
Active Shunt Adjustable 2.495V 36V 100mA ±2.21%
-
-
-
-
-
1mA 0°C ~ 70°C (TA) Through Hole TO-226-2, TO-92-2 (TO-226AC) TO-92-3
AP432WG-7 Datasheet AP432WG-7 - Diodes Incorporated 981-AP432WG-7-CHP IC VREF SHUNT ADJ SC59 3,000 - Immediate
0.11880 3,000 Tape & Reel (TR)?
-
Active Shunt Adjustable 1.24V 20V 200mA ±1% 30ppm/°C
-
-
-
-
300µA -20°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SC-59-3
AP431RG-7 Datasheet AP431RG-7 - Diodes Incorporated 981-AP431RG-7-CHP IC VREF SHUNT ADJ SC59 3,000 - Immediate
0.14880 3,000 Tape & Reel (TR)?
-
Active Shunt Adjustable 2.495V 36V 200mA ±1% 30ppm/°C
-
-
-
-
500µA -20°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SC-59-3
AP431WG-7 Datasheet AP431WG-7 - Diodes Incorporated 981-AP431WG-7-CHP IC VREF SHUNT ADJ SC59 6,000 - Immediate
0.17360 3,000 Tape & Reel (TR)?
-
Active Shunt Adjustable 2.495V 36V 200mA ±1% 30ppm/°C
-
-
-
-
500µA -20°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SC-59-3
AP431AWG-7 Datasheet AP431AWG-7 - Diodes Incorporated 981-AP431AWG-7-CHP IC VREF SHUNT ADJ SC59 3,000 - Immediate
0.17360 3,000 Tape & Reel (TR)?
-
Active Shunt Adjustable 2.495V 36V 200mA ±0.5% 30ppm/°C
-
-
-
-
500µA -20°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SC-59-3
AP432RL-7 Datasheet AP432RL-7 - Diodes Incorporated 981-AP432RL-7-CHP IC VREF SHUNT ADJ SC59R 6,000 - Immediate
0.18000
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 1.24V 20V 200mA ±1% 30ppm/°C
-
-
-
-
300µA -20°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SC-59R
AP431AYL-13 Datasheet AP431AYL-13 - Diodes Incorporated 981-AP431AYL-13-CHP IC VREF SHUNT ADJ SOT89-3 2,500 - Immediate
0.19575 2,500 Tape & Reel (TR)?
-
Active Shunt Adjustable 2.495V 36V 200mA ±0.5% 30ppm/°C
-
-
-
-
500µA -20°C ~ 85°C (TA) Surface Mount TO-243AA SOT-89-3
AP432AQL-7 Datasheet AP432AQL-7 - Diodes Incorporated 981-AP432AQL-7-CHP IC VREF SHUNT ADJ SOT25 3,000 - Immediate
0.32760
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 1.24V 20V 200mA ±0.5% 30ppm/°C
-
-
-
-
300µA -20°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-25
AP432QL-7 Datasheet AP432QL-7 - Diodes Incorporated 981-AP432QL-7-CHP IC VREF SHUNT ADJ SOT25 3,000 - Immediate
0.37800
-
Tape & Reel (TR)?
-
Obsolete Shunt Adjustable 1.24V 20V 200mA ±1% 30ppm/°C
-
-
-
-
300µA -20°C ~ 85°C (TA) Surface Mount SC-74A, SOT-753 SOT-25
ZRT100GC1TA Datasheet ZRT100GC1TA - Diodes Incorporated 981-ZRT100GC1TA-CHP IC VREF SHUNT 9.8V SOT223 3,000 - Immediate
0.78000 1,000 Tape & Reel (TR)?
-
Active Shunt Fixed 9.8V
-
30mA ±1% 50ppm/°C 50µVp-p
-
-
-
150µA -40°C ~ 85°C (TA) Surface Mount TO-261-4, TO-261AA SOT-223
TS431AIZ Datasheet TS431AIZ - STMicroelectronics 1026-TS431AIZ-CHP IC VREF SHUNT ADJ TO92-3 1,513 - Immediate
0.32000 1 Bulk?
-
Active Shunt Adjustable 1.24V 6V 30mA ±1% 100ppm/°C
-
-
-
-
60µA -40°C ~ 125°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
ZR285N802TA Datasheet ZR285N802TA - Diodes Incorporated 981-ZR285N802TA-CHP IC VREF SHUNT 2.5V 8SOP 500 - Immediate
0.74760 500 Tape & Reel (TR)?
-
Active Shunt Fixed 2.5V
-
20mA ±2% 90ppm/°C
-
60µVrms
-
-
20µA -40°C ~ 85°C (TA) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOP
ZRT062GC1TA Datasheet ZRT062GC1TA - Diodes Incorporated 981-ZRT062GC1TA-CHP IC VREF SHUNT 6.17V SOT223 1,000 - Immediate
0.81600 1,000 Tape & Reel (TR)?
-
Active Shunt Fixed 6.17V
-
50mA ±1% 50ppm/°C 50µVp-p
-
-
-
150µA -40°C ~ 85°C (TA) Surface Mount TO-261-4, TO-261AA SOT-223
Results per Page
Page 1/1

03:33:57 2/25/2017