Product Index > Integrated Circuits (ICs) > Linear - Comparators

Results: 4       4 Remaining
Manufacturer Packaging Number of Elements Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status Type Number of Elements Output Type Voltage - Supply, Single/Dual (±) Voltage - Input Offset (Max) Current - Input Bias (Max) Current - Output (Typ) Current - Quiescent (Max) CMRR, PSRR (Typ) Propagation Delay (Max) Hysteresis Operating Temperature Package / Case Mounting Type Supplier Device Package
   
LM339D Datasheet LM339D - STMicroelectronics 1026-LM339D-CHP IC VOLT COMPARATOR QUAD 14-SOIC 268 - Immediate
1.18000 1 Tube?
-
Active General Purpose 4 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 32 V, ±1 V ~ 16 V 5mV @ 30V 0.25µA @ 5V 16mA @ 5V 2.5mA
-
-
-
0°C ~ 70°C 14-SOIC (0.154", 3.90mm Width) Surface Mount 14-SO
LM339AD Datasheet LM339AD - STMicroelectronics 1026-LM339AD-CHP IC VOLT COMPARATOR QUAD 14-SOIC 3,096 - Immediate
1.18000 1 Tube?
-
Active General Purpose 4 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 32 V, ±1 V ~ 16 V 2mV @ 30V 0.1µA @ 5V 16mA @ 5V 2.5mA
-
-
-
0°C ~ 70°C 14-SOIC (0.154", 3.90mm Width) Surface Mount 14-SO
AP393SL-13 Datasheet AP393SL-13 - Diodes Incorporated 981-AP393SL-13-CHP IC COMPARATOR DUAL LP 8-SOIC 5,000 - Immediate
0.17360 2,500 Tape & Reel (TR)?
-
Active General Purpose 2 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V
-
-
-
2.5mA
-
-
-
-
8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SOP
AP393SG-13 Datasheet AP393SG-13 - Diodes Incorporated 981-AP393SG-13-CHP IC COMP DUAL LOW POWER 8-SOIC 2,500 - Immediate
0.17360 2,500 Tape & Reel (TR)?
-
Active General Purpose 2 CMOS, DTL, ECL, MOS, Open-Collector, TTL 2 V ~ 36 V, ±1 V ~ 18 V
-
-
-
2.5mA
-
-
-
-
8-SOIC (0.154", 3.90mm Width) Surface Mount 8-SOP
Results per Page
Page 1/1

23:36:10 1/20/2017