Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 8       8 Remaining
Manufacturer Packaging Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   8 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAS70DW-06-7-F Datasheet BAS70DW-06-7-F - Diodes Incorporated 981-BAS70DW-06-7-F-CHP DIODE ARRAY SCHOTTKY 70V SOT363 3,000 - Immediate
0.14880 3,000 Tape & Reel (TR)?
-
Active 2 Pair Common Anode Schottky 70V 70mA (DC) 1V @ 15mA Small Signal =< 200mA (Io), Any Speed 5ns 100nA @ 50V -55°C ~ 125°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
MMBD7000-7 Datasheet MMBD7000-7 - Diodes Incorporated 981-MMBD7000-7-CHP DIODE ARRAY GP 75V 300MA SOT23-3 9,000 - Immediate
0.06400 3,000 Tape & Reel (TR)?
-
Active 1 Pair Series Connection Standard 75V 300mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 1µA @ 50V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAT54AW-7 Datasheet BAT54AW-7 - Diodes Incorporated 981-BAT54AW-7-CHP DIODE ARRAY SCHOTTKY 30V SOT323 21,000 - Immediate
0.08000 3,000 Tape & Reel (TR)?
-
Active 1 Pair Common Anode Schottky 30V 200mA (DC) 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 5ns 2µA @ 25V -65°C ~ 125°C Surface Mount SC-70, SOT-323 SOT-323
MMBD4448HSDW-7 Datasheet MMBD4448HSDW-7 - Diodes Incorporated 981-MMBD4448HSDW-7-CHP DIODE ARRAY GP 80V 250MA SOT363 33,000 - Immediate
0.14880
-
Tape & Reel (TR)?
-
Obsolete 2 Pair Series Connection Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 70V -65°C ~ 150°C Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
SBG1630CT-T Datasheet SBG1630CT-T - Diodes Incorporated 981-SBG1630CT-T-CHP DIODE ARRAY SCHOTTKY 30V D2PAK 1,600 - Immediate
0.70784
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Cathode Schottky 30V 16A 550mV @ 8A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 30V -65°C ~ 125°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
MBRB1535CT-T Datasheet MBRB1535CT-T - Diodes Incorporated 981-MBRB1535CT-T-CHP DIODE ARRAY SCHOTTKY 35V D2PAK 800 - Immediate
0.65728 800 Tape & Reel (TR)?
-
Active 1 Pair Common Cathode Schottky 35V 15A 700mV @ 7.5A Fast Recovery =< 500ns, > 200mA (Io) 30ns 100µA @ 35V -65°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
SBG3060CT-T Datasheet SBG3060CT-T - Diodes Incorporated 981-SBG3060CT-T-CHP DIODE ARRAY SCHOTTKY 60V D2PAK 800 - Immediate
1.16288 800 Tape & Reel (TR)?
-
Active 1 Pair Common Cathode Schottky 60V 15A 700mV @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 60V -65°C ~ 150°C Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STPS10H100CG Datasheet STPS10H100CG - STMicroelectronics 1026-STPS10H100CG-CHP DIODE ARRAY SCHOTTKY 100V D2PAK 8 - Immediate
0.55000
-
Tube?
-
Obsolete 1 Pair Common Cathode Schottky 100V 5A 730mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
3.5µA @ 100V 175°C (Max) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
Results per Page
Page 1/1

01:08:03 1/18/2017