Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - RF

Results: 3       3 Remaining
Packaging Part Status Gain Voltage - Test Current Rating Current - Test Power - Output
Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Transistor Type Frequency Gain Voltage - Test Current Rating Noise Figure Current - Test Power - Output Voltage - Rated Package / Case Supplier Device Package
   
PD85015STR-E Datasheet PD85015STR-E - STMicroelectronics 1026-PD85015STR-E-CHP TRANS RF N-CH FET POWERSO-10RF 600 - Immediate
6.34800 600 Tape & Reel (TR)?
-
Active LDMOS 870MHz 16dB 13.6V 5A
-
150mA 15W 40V PowerSO-10 Exposed Bottom Pad PowerSO-10RF (Straight Lead)
PD84010S-E Datasheet PD84010S-E - STMicroelectronics 1026-PD84010S-E-CHP TRANS RF N-CH FET POWERSO-10RF 316 - Immediate
7.47000
-
Tube?
-
Obsolete LDMOS 870MHz 16.3dB 7.5V 8A
-
300mA 2W 40V PowerSO-10 Exposed Bottom Pad PowerSO-10RF (Straight Lead)
PD85025STR-E Datasheet PD85025STR-E - STMicroelectronics 1026-PD85025STR-E-CHP TRANS RF N-CH FET POWERSO-10RF 600 - Immediate
8.90400 600 Tape & Reel (TR)?
-
Active LDMOS 870MHz 17.3dB 13.6V 7A
-
300mA 10W 40V PowerSO-10 Exposed Bottom Pad PowerSO-10RF (Straight Lead)
Results per Page
Page 1/1

08:38:05 2/22/2017