Product Index > Discrete Semiconductor Products > Diodes - RF

Results: 12       12 Remaining
Packaging Diode Type Voltage - Peak Reverse (Max) Current - Max Capacitance @ Vr, F Resistance @ If, F Power Dissipation (Max) Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status Diode Type Voltage - Peak Reverse (Max) Current - Max Capacitance @ Vr, F Resistance @ If, F Power Dissipation (Max) Operating Temperature Package / Case Supplier Device Package
   
SMS3923-040LF Datasheet SMS3923-040LF - Skyworks Solutions Inc. 1287-SMS3923-040LF-CHP PIN DIODE, SOD-882 51,000 - Immediate
0.06210 3,000 Tape & Reel (TR)?
-
Active Schottky - Single 20V 50mA
-
-
75mW 150°C (TJ) SOD-882 SOD-882
SMS3923-001LF Datasheet SMS3923-001LF - Skyworks Solutions Inc. 1287-SMS3923-001LF-CHP DIODE SCHOTTKY 50MA 21,000 - Immediate
0.07125 3,000 Tape & Reel (TR)?
-
Active Schottky - Single
-
50mA
-
-
75mW 150°C (TJ) TO-236-3, SC-59, SOT-23-3 SOT-23
SMP1320-003LF Datasheet SMP1320-003LF - Skyworks Solutions Inc. 1287-SMP1320-003LF-CHP DIODE PIN 50V 250MW SOT-23 9,000 - Immediate
0.07410 3,000 Tape & Reel (TR)?
-
Active PIN - 1 Pair Common Anode 50V
-
0.3pF @ 30V, 1MHz 900 mOhm @ 10mA, 100MHz 250mW -65°C ~ 150°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23
SMP1321-073LF Datasheet SMP1321-073LF - Skyworks Solutions Inc. 1287-SMP1321-073LF-CHP SC70 3L COMMON ANODE PAIR (TWIN 3,000 - Immediate
0.07410 3,000 Tape & Reel (TR)?
-
Active PIN - 1 Pair Common Anode 100V
-
0.25pF @ 30V, 1MHz 2 Ohm @ 10mA, 100MHz 250mW -65°C ~ 150°C (TA) TO-236-3, SC-59, SOT-23-3 SOT-23-3
SMP1304-019LF Datasheet SMP1304-019LF - Skyworks Solutions Inc. 1287-SMP1304-019LF-CHP SOT 143 PIE ATTENUATOR (THREE CH 9,000 - Immediate
0.08978 3,000 Tape & Reel (TR)?
-
Active PIN - PI Element 200V
-
0.3pF @ 30V, 1MHz 2 Ohm @ 100mA, 100MHz 250mW -65°C ~ 150°C (TA) TO-253-4, TO-253AA SOT-143
-
Photo Not Available 1287-APD2220-997-CHP PIN CHIP 14,800 - Immediate
0.47000 1
-
-
Active
-
-
-
-
-
-
-
-
-
APD0510-000 Datasheet APD0510-000 - Skyworks Solutions Inc. 1287-APD0510-000-CHP DIODE SILICON PIN 50V CHIP 6,400 - Immediate
0.56000 1 Bulk?
-
Active PIN - Single 50V 200mA 0.1pF @ 50V, 1MHz 1.5 Ohm @ 10mA, 500MHz
-
-65°C ~ 175°C (TJ) Die Die
-
Photo Not Available 1287-CLA4603-991-CHP 1PIN CHIP SIL 6,000 - Immediate
1.00000 1
-
-
Active
-
-
-
-
-
-
-
-
-
DMF2822-000 Datasheet Photo Not Available 1287-DMF2822-000-CHP SCHOTTKY BEAMLEAD SINGLE 1,100 - Immediate
1.95900 100 Tray?
-
Active Schottky - Single 2V (min) 100mA 0.1pF @ 0V, 1MHz 18 Ohm @ 5mA, 1MHz 75mW -65°C ~ 175°C (TA) 2-SMD
-
-
Photo Not Available 1287-DMF2344-000-CHP SCHOTTKY BEAMLEAD SINGLE 2,300 - Immediate
2.65000 1 Tray?
-
Active Schottky - Single 2V (min) 100mA 0.15pF @ 0V, 10MHz 13 Ohm @ 5mA, 1MHz 75mW
-
-
-
-
Photo Not Available 1287-DMF2344-99-CHP SCHOTTKY BEAMLEAD SINGLE 1,000 - Immediate
3.72000 1 Tray?
-
Active Schottky - Single 2V (min) 100mA 0.15pF @ 0V, 10MHz 13 Ohm @ 5mA, 1MHz 75mW
-
-
-
-
Photo Not Available 1287-CDB7619-91-CHP SI SCHOTTKY P-TYPE DETECTOR DIOD 700 - Immediate
5.31000 1
-
-
Active
-
-
-
-
-
-
-
-
-
Results per Page
Page 1/1

22:34:53 2/19/2017