Product Index > Discrete Semiconductor Products > Thyristors - DIACs, SIDACs

Results: 5       5 Remaining
Manufacturer Packaging Voltage - Breakover Current - Breakover Current - Hold (Ih) (Max) Current - Peak Output Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Voltage - Breakover Current - Breakover Current - Hold (Ih) (Max) Current - Peak Output Operating Temperature Package / Case Supplier Device Package
   
DB4 Datasheet DB4 - STMicroelectronics 1026-DB4-CHP DIAC 35-45V 2A DO35 5,000 - Immediate
500,000 - Factory Stock
?
0.06048 5,000 Tape & Reel (TR)?
-
Active 35 ~ 45V 50µA
-
2A -40°C ~ 125°C (TJ) DO-204AH, DO-35, Axial DO-35
K2401GRP Datasheet K2401GRP - Littelfuse Inc. 1294-K2401GRP-CHP SIDAC 220-250V 1A DO15 5,000 - Immediate
0.53560 5,000 Tape & Reel (TR)?
-
Active 220 ~ 250V 10µA 160mA 1A -40°C ~ 125°C (TJ) DO-204AC, DO-15, Axial DO-15
K1100E70 Datasheet K1100E70 - Littelfuse Inc. 1294-K1100E70-CHP SIDAC 104-118V 1A TO92 2,000 - Immediate
0.27492 2,000 Bulk?
-
Active 104 ~ 118V 10µA 150mA 1A -40°C ~ 125°C (TJ) TO-226-2, TO-92-2 (TO-226AC) TO-92
K2200SRP Datasheet K2200SRP - Littelfuse Inc. 1294-K2200SRP-CHP SIDAC 205-230V 1A DO214 2,500 - Immediate
0.34944 2,500 Tape & Reel (TR)?
-
Active 205 ~ 230V 10µA 150mA 1A -40°C ~ 125°C (TJ) DO-214AA, SMB DO-214
K2500SRP Datasheet K2500SRP - Littelfuse Inc. 1294-K2500SRP-CHP SIDAC 240-280V 1A DO214 5,000 - Immediate
0.37408 2,500 Tape & Reel (TR)?
-
Active 240 ~ 280V 10µA 150mA 1A -40°C ~ 125°C (TJ) DO-214AA, SMB DO-214
Results per Page
Page 1/1

05:42:41 1/17/2017