Product Index > Discrete Semiconductor Products > Thyristors - SCRs

Results: 12       12 Remaining
Packaging Series Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   12 Remaining
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
Packaging Series Part Status Voltage - Off State Voltage - Gate Trigger (Vgt) (Max) Current - Gate Trigger (Igt) (Max) Voltage - On State (Vtm) (Max) Current - On State (It (AV)) (Max) Current - On State (It (RMS)) (Max) Current - Hold (Ih) (Max) Current - Off State (Max) Current - Non Rep. Surge 50, 60Hz (Itsm) SCR Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
S4S2RP Datasheet S4S2RP - Littelfuse Inc. 1294-S4S2RP-CHP SCR SENS GATE 400V 0.8 AMP SMT 2,500 - Immediate
0.30128 2,500 Tape & Reel (TR)?
*
Active 400V 800mV 50µA 1.7V 510mA 800mA 5mA 1µA 16A, 20A Sensitive Gate -40°C ~ 110°C Surface Mount DO-214AA, SMB (3 Leads), Compak Compak
S8006DRP Datasheet S8006DRP - Littelfuse Inc. 1294-S8006DRP-CHP SCR NON-SENS 800V 6A TO-252AA 2,500 - Immediate
0.41104 2,500 Tape & Reel (TR)?
-
Active 800V 1.5V 15mA 1.6V 3.8A 6A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
S6012DRP Datasheet S6012DRP - Littelfuse Inc. 1294-S6012DRP-CHP SCR NON-SENS 600V 12A TO-252AA 5,000 - Immediate
0.50736 2,500 Tape & Reel (TR)?
-
Active 600V 1.5V 20mA 1.6V 7.6A 12A 40mA 10µA 100A, 120A Standard Recovery -40°C ~ 125°C Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252, (D-Pak)
S4012R Datasheet S4012R - Littelfuse Inc. 1294-S4012R-CHP NON-SENSITIVE GATE 12.0A 400V 2,000 - Immediate
0.70840 500 Bulk?
-
Active 400V 1.5V 20mA 1.6V 7.6A 12A 40mA 10µA 100A, 120A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
S4008LS2 Datasheet S4008LS2 - Littelfuse Inc. 1294-S4008LS2-CHP SCR SENSITIVE GATE 8.0A 400V 500 - Immediate
0.70840 500 Bulk?
-
Active 400V 800mV 200µA 1.6V 5.1A 8A 6mA 5µA 83A, 100A Sensitive Gate -40°C ~ 110°C Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
S8008L Datasheet S8008L - Littelfuse Inc. 1294-S8008L-CHP SCR ISOLATED 800V 8A TO-220AB 1,500 - Immediate
0.76860 500 Bulk?
-
Active 800V 1.5V 15mA 1.6V 5.1A 8A 30mA 10µA 83A, 100A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
S4010LS2 Datasheet S4010LS2 - Littelfuse Inc. 1294-S4010LS2-CHP SCR SENSITIVE GATE 10.0A 400V 500 - Immediate
0.76860 500 Bulk?
-
Active 400V 800mV 200µA 1.6V 6.4A 10A 6mA 5µA 83A, 100A Sensitive Gate -40°C ~ 110°C Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
S4015L56 Datasheet S4015L56 - Littelfuse Inc. 1294-S4015L56-CHP SCR NON-SENS 400V 15A ISO TO-220 500 - Immediate
0.87500 500 Bulk?
-
Active 400V 1.5V 30mA 1.6V 9.5A 15A 40mA 10µA 188A, 225A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
S6020L Datasheet S6020L - Littelfuse Inc. 1294-S6020L-CHP NON-SENSITIVE GATE 20.0A 600V 500 - Immediate
0.98000 500 Bulk?
-
Active 600V 1.5V 30mA 1.6V 12.8A 20A 40mA 10µA 255A, 300A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 Isolated Tab TO-220 Isolated Tab
S8025R Datasheet S8025R - Littelfuse Inc. 1294-S8025R-CHP SCR 800V 25A NON-ISOLATE TO220AB 500 - Immediate
1.10040 500 Bulk?
-
Active 800V 1.5V 35mA 1.6V 16A 25A 50mA 20µA 300A, 350A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
S8040R Datasheet S8040R - Littelfuse Inc. 1294-S8040R-CHP SCR NON-ISOLATE 800V 40A TO220AB 6,000 - Immediate
1.77288 500 Bulk?
-
Active 800V 1.5V 40mA 1.8V 25A 40A 60mA 20µA 430A, 520A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
S8055R Datasheet S8055R - Littelfuse Inc. 1294-S8055R-CHP SCR NON-ISOLATE 800V 55A TO220AB 500 - Immediate
1.85920 500 Bulk?
-
Active 800V 1.5V 40mA 1.8V 35A 55A 60mA 20µA 550A, 650A Standard Recovery -40°C ~ 125°C Through Hole TO-220-3 TO-220 Non-Isolated Tab
Results per Page
Page 1/1

05:29:33 1/17/2017