Product Index > Discrete Semiconductor Products > Transistors - IGBTs - Single

Results: 4       4 Remaining
Packaging Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Mounting Type Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   4 Remaining
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
Packaging Series Part Status IGBT Type Voltage - Collector Emitter Breakdown (Max) Current - Collector (Ic) (Max) Current - Collector Pulsed (Icm) Vce(on) (Max) @ Vge, Ic Power - Max Switching Energy Input Type Gate Charge Td (on/off) @ 25°C Test Condition Reverse Recovery Time (trr) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
STGB10NC60KT4 Datasheet STGB10NC60KT4 - STMicroelectronics 1026-STGB10NC60KT4-CHP IGBT 600V 20A 65W D2PAK 1,000 - Immediate
0.47280 1,000 Tape & Reel (TR)? PowerMESH™ Active
-
600V 20A 30A 2.5V @ 15V, 5A 65W 55µJ (on), 85µJ (off) Standard 19nC 17ns/72ns 390V, 5A, 10 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STGB30NC60KT4 Datasheet STGB30NC60KT4 - STMicroelectronics 1026-STGB30NC60KT4-CHP IGBT 600V 60A 185W D2PAK 3,000 - Immediate
1.19700 1,000 Tape & Reel (TR)? PowerMESH™ Active
-
600V 60A 125A 2.7V @ 15V, 20A 185W 350µJ (on), 435µJ (off) Standard 96nC 29ns/120ns 480V, 20A, 10 Ohm, 15V
-
-55°C ~ 150°C (TJ) Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB D2PAK
STGF19NC60WD Datasheet STGF19NC60WD - STMicroelectronics 1026-STGF19NC60WD-CHP IGBT 600V 14A 32W TO220FP 1 - Immediate
0.96000 1 Tube? PowerMESH™ Active
-
600V 14A
-
2.5V @ 15V, 12A 32W 81µJ (on), 125µJ (off) Standard 53nC 25ns/90ns 390V, 12A, 10 Ohm, 15V 31ns -55°C ~ 150°C (TJ) Through Hole TO-220-3 Full Pack TO-220FP
STGP30NC60K Datasheet STGP30NC60K - STMicroelectronics 1026-STGP30NC60K-CHP IGBT 600V 60A 185W TO220AB 833 - Immediate
2.23000 1 Tube? PowerMESH™ Active
-
600V 60A 125A 2.7V @ 15V, 20A 185W 350µJ (on), 435µJ (off) Standard 96nC 29ns/120ns 480V, 20A, 10 Ohm, 15V
-
-55°C ~ 150°C (TJ) Through Hole TO-220-3 TO-220AB
Results per Page
Page 1/1

00:00:42 1/24/2017