Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 23       23 Remaining
Manufacturer Series Part Status FET Type Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   23 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STD30NF03LT4 Datasheet STD30NF03LT4 - STMicroelectronics 1026-STD30NF03LT4-CHP MOSFET N-CH 30V 30A DPAK 2,500 - Immediate
0.28140 2,500 Tape & Reel (TR)? STripFET™ II Active N-Channel MOSFET (Metal Oxide) 30V 30A (Tc) 4.5V, 10V 2.5V @ 250µA 18nC @ 5V 830pF @ 25V ±20V
-
50W (Tc) 25 mOhm @ 15A, 10V -65°C ~ 175°C (TJ) Surface Mount D-Pak TO-252-3, DPak (2 Leads + Tab), SC-63
STP23NM60ND Datasheet STP23NM60ND - STMicroelectronics 1026-STP23NM60ND-CHP MOSFET N-CH 600V 19.5A TO-220 424 - Immediate
2.76000 1 Tape & Reel (TR)? FDmesh™ II Active N-Channel MOSFET (Metal Oxide) 600V 19.5A (Tc) 10V 5V @ 250µA 69nC @ 10V 2100pF @ 50V ±25V
-
150W (Tc) 180 mOhm @ 10A, 10V 150°C (TJ) Through Hole TO-220AB TO-220-3
STL55NH3LL Datasheet STL55NH3LL - STMicroelectronics 1026-STL55NH3LL-CHP MOSFET N-CH 30V 55A POWERFLAT 3,000 - Immediate
0.30480
-
Tape & Reel (TR)? STripFET™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 55A (Tc)
-
2.5V @ 250µA 12nC @ 4.5V 965pF @ 25V
-
-
60W (Tc) 8.8 mOhm @ 7.5A, 10V -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (6x5) 8-PowerVDFN
STS14N3LLH5 Datasheet STS14N3LLH5 - STMicroelectronics 1026-STS14N3LLH5-CHP MOSFET N-CH 30V 14A 8SOIC 5,000 - Immediate
0.31500
-
Tape & Reel (TR)? STripFET™ V Obsolete N-Channel MOSFET (Metal Oxide) 30V 14A (Tc)
-
1V @ 250µA 12nC @ 4.5V 1500pF @ 25V
-
-
2.7W (Tc) 6 mOhm @ 7A, 10V -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SOIC (0.154", 3.90mm Width)
STL65N3LLH5 Datasheet STL65N3LLH5 - STMicroelectronics 1026-STL65N3LLH5-CHP MOSFET N-CH 30V 19A POWERFLAT6X5 6,000 - Immediate
0.33000 3,000 Tape & Reel (TR)? STripFET™ V Active N-Channel MOSFET (Metal Oxide) 30V 65A (Tc) 4.5V, 10V 1V @ 250µA 12nC @ 4.5V 1500pF @ 25V ±22V
-
60W (Tc) 5.8 mOhm @ 9.5A, 10V -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (6x5) 8-PowerVDFN
STK820 Datasheet STK820 - STMicroelectronics 1026-STK820-CHP MOSFET N-CH 25V 21A POLARPAK 3,000 - Immediate
0.56700
-
Tape & Reel (TR)? STripFET™ Obsolete N-Channel MOSFET (Metal Oxide) 25V 21A (Ta)
-
2.5V @ 250µA 9.5nC @ 4.5V 1425pF @ 25V
-
-
5.2W (Ta) 7.3 mOhm @ 10.5A, 10V 150°C (TJ) Surface Mount PolarPak® PolarPak®
STV200N55F3 Datasheet STV200N55F3 - STMicroelectronics 1026-STV200N55F3-CHP MOSFET N-CH 55V 200A POWERSO-10 1,200 - Immediate
1.59360
-
Tape & Reel (TR)? STripFET™ Obsolete N-Channel MOSFET (Metal Oxide) 55V 200A (Tc)
-
4V @ 250µA 100nC @ 10V 6800pF @ 25V
-
-
300W (Tc) 2.5 mOhm @ 75A, 10V -55°C ~ 175°C (TJ) Surface Mount 10-PowerSO PowerSO-10 Exposed Bottom Pad
TPCC8002-H(TE12L,Q Datasheet TPCC8002-H(TE12L,Q - Toshiba Semiconductor and Storage 1246-TPCC8002-H(TE12LQ-CHP MOSFET N-CH 30V 22A 8TSON 3,000 - Immediate
0.09000 3,000 Tape & Reel (TR)?
-
Active N-Channel MOSFET (Metal Oxide) 30V 22A (Ta) 4.5V, 10V 2.5V @ 1mA 27nC @ 10V 2500pF @ 10V ±20V
-
700mW (Ta), 30W (Tc) 8.3 mOhm @ 11A, 10V 150°C (TJ) Surface Mount 8-TSON 8-VDFN Exposed Pad
ZXMN2069FTA Datasheet ZXMN2069FTA - Diodes Incorporated 981-ZXMN2069FTA-CHP MOSFET N-CH SOT23-3 6,000 - Immediate
0.12400 3,000 Tape & Reel (TR)?
-
Active N-Channel MOSFET (Metal Oxide)
-
-
4.5V, 10V
-
-
-
±20V
-
-
-
-55°C ~ 150°C (TJ) Surface Mount SOT-23-3 TO-236-3, SC-59, SOT-23-3
-
ZVN3320ASTOA - Diodes Incorporated 981-ZVN3320ASTOA-CHP MOSFET N-CH 200V 0.1A TO92-3 2,000 - Immediate
0.23400 2,000 Tape & Reel (TR)?
-
Active N-Channel MOSFET (Metal Oxide) 200V 100mA (Ta) 10V 3V @ 1mA
-
45pF @ 25V ±20V
-
625mW (Ta) 25 Ohm @ 100mA, 10V
-
Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
ZXMN10A25K Datasheet ZXMN10A25K - Diodes Incorporated 981-ZXMN10A25K-CHP MOSFET N-CH 100V 4.2A DPAK 2,500 - Immediate
0.39600 2,500 Tape & Reel (TR)?
-
Active N-Channel MOSFET (Metal Oxide) 100V 4.2A (Ta) 6V, 10V 4V @ 250µA 17.16nC @ 10V 859pF @ 50V ±20V
-
2.11W (Ta) 125 mOhm @ 2.9A, 10V -55°C ~ 150°C (TJ) Surface Mount TO-252-3 TO-252-3, DPak (2 Leads + Tab), SC-63
DI9430T Datasheet DI9430T - Diodes Incorporated 981-DI9430T-CHP MOSFET P-CH 20V 5.3A 8-SOP 2,500 - Immediate
0.98400 2,500 Tape & Reel (TR)?
-
Active P-Channel MOSFET (Metal Oxide) 20V 5.3A (Ta) 4.5V, 10V 3V @ 25µA 38nC @ 10V 1430pF @ 10V ±20V
-
2.5W (Ta) 60 mOhm @ 5.3A, 10V -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-SMD, Gull Wing
DI9435T Datasheet DI9435T - Diodes Incorporated 981-DI9435T-CHP MOSFET P-CH 30V 5.3A 8-SOP 2,500 - Immediate
0.99600 2,500 Tape & Reel (TR)?
-
Active P-Channel MOSFET (Metal Oxide) 30V 5.3A (Ta) 4.5V, 10V 1.4V @ 250µA 40nC @ 10V 950pF @ 15V ±20V
-
2.5W (Ta) 50 mOhm @ 5.3A, 10V -55°C ~ 150°C (TJ) Surface Mount 8-SO 8-TSOP (0.130", 3.30mm Width)
STB8NM60T4 Datasheet STB8NM60T4 - STMicroelectronics 1026-STB8NM60T4-CHP MOSFET N-CH 650V 8A D2PAK 5,000 - Immediate
0.59880 1,000 Tape & Reel (TR)? MDmesh™ Active N-Channel MOSFET (Metal Oxide) 650V 8A (Tc) 10V 5V @ 250µA 18nC @ 10V 400pF @ 25V ±30V
-
100W (Tc) 1 Ohm @ 2.5A, 10V -55°C ~ 150°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STW25NM60N Datasheet STW25NM60N - STMicroelectronics 1026-STW25NM60N-CHP MOSFET N-CH 600V 21A TO-247 28,971 - Immediate
3.18000
-
Tape & Reel (TR)? MDmesh™ II Obsolete N-Channel MOSFET (Metal Oxide) 600V 21A (Tc)
-
4V @ 250µA 84nC @ 10V 2400pF @ 50V
-
-
160W (Tc) 160 mOhm @ 10.5A, 10V 150°C (TJ) Through Hole TO-247-3 TO-247-3
STP14NM65N Datasheet STP14NM65N - STMicroelectronics 1026-STP14NM65N-CHP MOSFET N-CH 650V 12A TO-220 991 - Immediate
2.23000
-
Tape & Reel (TR)? MDmesh™ II Obsolete N-Channel MOSFET (Metal Oxide) 650V 12A (Tc)
-
4V @ 250µA 45nC @ 10V 1300pF @ 50V
-
-
125W (Tc) 380 mOhm @ 6A, 10V 150°C (TJ) Through Hole TO-220AB TO-220-3
STP19NM65N Datasheet STP19NM65N - STMicroelectronics 1026-STP19NM65N-CHP MOSFET N-CH 650V 15.5A TO-220 995 - Immediate
2.34000
-
Tape & Reel (TR)? MDmesh™ II Obsolete N-Channel MOSFET (Metal Oxide) 650V 15.5A (Tc)
-
4V @ 250µA 55nC @ 10V 1900pF @ 50V
-
-
150W (Tc) 270 mOhm @ 7.75A, 10V 150°C (TJ) Through Hole TO-220AB TO-220-3
STQ3NK50ZR-AP Datasheet STQ3NK50ZR-AP - STMicroelectronics 1026-STQ3NK50ZR-AP-CHP MOSFET N-CH 500V 500MA TO-92 4,000 - Immediate
0.19800
-
Tape & Reel (TR)? SuperMESH™ Obsolete N-Channel MOSFET (Metal Oxide) 500V 500mA (Tc)
-
4.5V @ 50µA 15nC @ 10V 280pF @ 25V
-
-
3W (Tc) 3.3 Ohm @ 1.15A, 10V -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
STD3N62K3 Datasheet STD3N62K3 - STMicroelectronics 1026-STD3N62K3-CHP MOSFET N-CH 620V 2.7A DPAK 2,500 - Immediate
0.29160 2,500 Tape & Reel (TR)? SuperMESH3™ Active N-Channel MOSFET (Metal Oxide) 620V 2.7A (Tc) 10V 4.5V @ 50µA 13nC @ 10V 385pF @ 25V ±30V
-
45W (Tc) 2.5 Ohm @ 1.4A, 10V 150°C (TJ) Surface Mount D-Pak TO-252-3, DPak (2 Leads + Tab), SC-63
STL100NH3LL Datasheet STL100NH3LL - STMicroelectronics 1026-STL100NH3LL-CHP MOSFET N-CH 30V 100A PWRFLAT6X5 3,000 - Immediate
0.44940
-
Tape & Reel (TR)? STripFET™ III Obsolete N-Channel MOSFET (Metal Oxide) 30V 100A (Tc)
-
2.5V @ 250µA 40nC @ 4.5V 4450pF @ 25V
-
-
80W (Tc) 3.5 mOhm @ 12.5A, 10V -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (6x5) 8-PowerVDFN
STB70NFS03LT4 Datasheet STB70NFS03LT4 - STMicroelectronics 1026-STB70NFS03LT4-CHP MOSFET N-CH 30V 70A D2PAK 3,000 - Immediate
0.62400 1,000 Tape & Reel (TR)? STripFET™ Active N-Channel MOSFET (Metal Oxide) 30V 70A (Tc) 5V, 10V 1V @ 250µA 30nC @ 5V 1440pF @ 25V ±18V
-
100W (Tc) 9.5 mOhm @ 35A, 10V -55°C ~ 175°C (TJ) Surface Mount D2PAK TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
STL75NH3LL Datasheet STL75NH3LL - STMicroelectronics 1026-STL75NH3LL-CHP MOSFET N-CH 30V 20A POWERFLAT6X5 6,000 - Immediate
0.75000
-
Tape & Reel (TR)? STripFET™ Obsolete N-Channel MOSFET (Metal Oxide) 30V 75A (Tc)
-
1V @ 250µA 24nC @ 4.5V 1810pF @ 25V
-
-
60W (Tc) 5.7 mOhm @ 10A, 10V -55°C ~ 150°C (TJ) Surface Mount PowerFlat™ (6x5) 8-PowerVDFN
STP6NM60N Datasheet STP6NM60N - STMicroelectronics 1026-STP6NM60N-CHP MOSFET N-CH 600V 4.6A TO-220 756 - Immediate
0.86000
-
Tape & Reel (TR)? MDmesh™ II Obsolete N-Channel MOSFET (Metal Oxide) 600V 4.6A (Tc)
-
4V @ 250µA 13nC @ 10V 420pF @ 50V
-
-
45W (Tc) 920 mOhm @ 2.3A, 10V -55°C ~ 150°C (TJ) Through Hole TO-220AB TO-220-3
Results per Page
Page 1/1

04:14:05 1/24/2017