Add To Favorites
Product Overview
Digi-Key Part Number 981-CTA2N1P-7-CHP
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CTA2N1P-7

Description TRANS ARRAY NPN/P-CH 60V SOT-363
Expanded Description Transistor General Purpose NPN, P-Channel 40V NPN, 50V P-Channel 600mA NPN, 130mA P-Channel Surface Mount SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets CTA2N1P
PCN Design/Specification Green Encapsulate Change 09/July/2007
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, P-Channel
Applications General Purpose
Voltage - Rated 40V NPN, 50V P-Channel
Current Rating 600mA NPN, 130mA P-Channel
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CTA2N1PDICT-ND CTA2N1P-7 Diodes Incorporated Cut Tape (CT) ? 667 - Immediate
0.45000 1  Non-Stock ?
Additional Resources
Standard Package ? 3,000
Other Names CTA2N1P7

22:45:22 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.07500 225.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback