Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Arrays, Pre-Biased

Results: 5       5 Remaining
Part Status Transistor Type Resistor - Base (R1) (Ohms) Resistor - Emitter Base (R2) (Ohms) DC Current Gain (hFE) (Min) @ Ic, Vce Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max)
Clear Clear Clear Clear Clear Clear Clear

   5 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Resistor - Base (R1) (Ohms) Resistor - Emitter Base (R2) (Ohms) DC Current Gain (hFE) (Min) @ Ic, Vce Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) Frequency - Transition Power - Max Mounting Type Package / Case Supplier Device Package
   
DDC114TU-7 Datasheet DDC114TU-7 - Diodes Incorporated 981-DDC114TU-7-CHP TRANS 2NPN PREBIAS 0.2W SOT363 15,000 - Immediate
0.04320 3,000 Tape & Reel (TR)?
-
Active 2 NPN - Pre-Biased (Dual) 100mA 50V 10k
-
100 @ 1mA, 5V 300mV @ 100µA, 1mA
-
250MHz 200mW Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DDA143TU-7 Datasheet DDA143TU-7 - Diodes Incorporated 981-DDA143TU-7-CHP TRANS 2PNP PREBIAS 0.2W SOT363 6,000 - Immediate
0.04320 3,000 Tape & Reel (TR)?
-
Active 2 PNP - Pre-Biased (Dual) 100mA 50V 4.7k
-
100 @ 1mA, 5V 300mV @ 250µA, 2.5mA
-
250MHz 200mW Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DDA114EU-7 Datasheet DDA114EU-7 - Diodes Incorporated 981-DDA114EU-7-CHP TRANS 2PNP PREBIAS 0.2W SOT363 3,000 - Immediate
0.04320 3,000 Tape & Reel (TR)?
-
Active 2 PNP - Pre-Biased (Dual) 100mA 50V 10k 10k 30 @ 5mA, 5V 300mV @ 500µA, 10mA 500nA 250MHz 200mW Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DDA144EU-7 Datasheet DDA144EU-7 - Diodes Incorporated 981-DDA144EU-7-CHP TRANS 2PNP PREBIAS 0.2W SOT363 3,000 - Immediate
0.09504
-
Tape & Reel (TR)?
-
Obsolete 2 PNP - Pre-Biased (Dual) 100mA 50V 47k 47k 68 @ 5mA, 5V 300mV @ 500µA, 10mA 500nA 250MHz 200mW Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
DCX144EU-7 Datasheet DCX144EU-7 - Diodes Incorporated 981-DCX144EU-7-CHP TRANS PREBIAS NPN/PNP SOT363 3,000 - Immediate
0.11088 3,000 Tape & Reel (TR)?
-
Active 1 NPN, 1 PNP - Pre-Biased (Dual) 100mA 50V 47k 47k 68 @ 5mA, 5V 300mV @ 500µA, 10mA 500nA 250MHz 200mW Surface Mount 6-TSSOP, SC-88, SOT-363 SOT-363
Results per Page
Page 1/1

18:41:57 1/17/2017