Product Index > Switches > Snap Action, Limit Switches

Results: 3       3 Remaining
Series Current Rating Actuator Type Voltage Rating - AC Voltage Rating - DC Termination Style Operating Force, Torque Release Force Pretravel Ingress Protection Differential Travel Overtravel
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   3 Remaining
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
Packaging Series Part Status Circuit Switch Function Current Rating Actuator Type Voltage Rating - AC Mounting Type Voltage Rating - DC Termination Style Operating Force, Torque Release Force Pretravel Ingress Protection Differential Travel Features Overtravel
   
D2HW-C261H Datasheet D2HW-C261H - Omron Electronics Inc-EMC Div 1401-D2HWC261H-CHP SWITCH SNAP ACT SPDT 100MA 125V 250 - Immediate
1.76238 2,500 Bulk? D2HW Active SPDT On-Mom 100mA (AC), 2A (DC) Lever, Leaf 125V Chassis Mount 12V Solder Lug 183gf 20gf
-
IP67 - Dust Tight, Waterproof 0.020" (0.5mm)
-
0.070" (1.8mm)
D3V-16G6-1C25 Datasheet D3V-16G6-1C25 - Omron Electronics Inc-EMC Div 1401-D3V-16G6-1C25-CHP SWITCH SNAP ACTION SPDT 16A 250V 100 - Immediate
2.37410 100 Bulk? D3V Active SPDT On-Mom 16A (AC), 10A (DC) Lever, Roller 250V Chassis Mount 30V Quick Connect - 0.187" (4.7mm) 125gf 14gf 0.157" (4.0mm) IP40 0.031" (0.8mm)
-
0.062" (1.6mm)
D2VW-01L02A-1HS Datasheet D2VW-01L02A-1HS - Omron Electronics Inc-EMC Div 1401-D2VW-01L02A-1HS-CHP SWITCH SNAP ACT SPDT 100MA 125V 100 - Immediate
3.95630 100 Bulk? D2VW Active SPDT On-Mom 100mA (AC/DC) Lever, Roller 125V Chassis Mount 30V Solder, Quick Connect - 0.187" (4.7mm) 230gf 20gf 0.063" (1.6mm) IP67 - Dust Tight, Waterproof 0.020" (0.5mm)
-
0.030" (0.76mm)
Results per Page
Page 1/1

16:19:02 1/20/2017