Product Index > Switches > DIP Switches

Results: 2       2 Remaining
Packaging Series Circuit Current Rating Voltage Rating Actuator Type Height Above Board Pitch Washable Features
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   2 Remaining
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
Packaging Series Part Status Circuit Number of Positions Current Rating Voltage Rating Actuator Type Actuator Level Contact Material Contact Finish Height Above Board Mounting Type Termination Style Pitch Washable Features
   
A6KV-104RS Datasheet A6KV-104RS - Omron Electronics Inc-EMC Div 1401-A6KV104RS-CHP SWITCH ROTARY DIP BCD 25MA 24V 60 - Immediate
3.79200 60 Tube? A6K Active BCD 10 25mA 24VDC Rotary with Shaft Raised
-
Gold 0.303" (7.70mm) Through Hole, Right Angle PC Pin 0.050" (1.27mm), Half No
-
A6DR-0100 Datasheet A6DR-0100 - Omron Electronics Inc-EMC Div 1401-A6DR-0100-CHP SWITCH PIANO DIP SPST 30MA 30V 50 - Immediate
4.86160 50 Bulk? A6DR Active SPST 10 30mA 30VDC Piano Raised
-
Gold 0.292" (7.41mm) Through Hole, Right Angle PC Pin 0.100" (2.54mm), Full Yes IP64 - Dust Tight, Water Resistant
Results per Page
Page 1/1

23:43:11 1/16/2017