Add To Favorites
Product Overview
Digi-Key Part Number 1401-G3VM-355F-CHP
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

G3VM-355F

Description RELAY SSR DPST 100MA 8-SMD
Expanded Description Solid State Relay DPST-NO/NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G3VM-355C,CR,F,FR
MOS FET Relays Technical Info
Other Related Documents SSR Design Considerations
How to Read Date Codes
PCN Obsolescence/ EOL G3VM MOS FET Oct/2012
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G3VM
Packaging ? Tube ?
Part Status Active
Circuit DPST-NO/NC (1 Form A and B)
Output Type AC, DC
On-State Resistance (Max) 50 Ohm
Load Current 100mA
Voltage - Input 1.15VDC
Voltage - Load 0 ~ 350 V
Mounting Type Surface Mount
Termination Style Gull Wing
Package / Case 8-SMD (0.300", 7.62mm)
Supplier Device Package 8-SMD
Relay Type Relay
 
Additional Resources
Standard Package ? 50

05:30:17 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 3.73920 186.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback