Add To Favorites
Product Overview
Digi-Key Part Number 1401-G6K-2F-RF DC9-CHP
Quantity Available 300
Can ship immediately
Manufacturer

Manufacturer Part Number

G6K-2F-RF DC9

Description RELAY HI FREQ RF DPDT 9V SMT
Expanded Description RF Relay DPDT (2 Form C) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets G6K(U)-2(F,P)-RF Datasheet
Other Related Documents How to Read Date Codes
Product Training Modules High Frequency Relays
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6K-RF
Packaging ? Tray ?
Part Status Active
Relay Type RF
Coil Type Non Latching
Coil Current 11.3mA
Coil Voltage 9VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 1A
Switching Voltage 125VAC, 60VDC - Max
Turn On Voltage (Max) 7.2 VDC
Turn Off Voltage (Min) 0.9 VDC
Operate Time 3ms
Release Time 3ms
Features 1 GHz
Mounting Type Surface Mount
Termination Style Gull Wing
Contact Material Silver (Ag), Gold (Au)
Coil Power 100 mW
Coil Resistance 795 Ohms
Operating Temperature -40°C ~ 70°C
 
Additional Resources
Standard Package ? 300

00:57:47 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
300 11.05397 3,316.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback