Product Index > Resistors > Resistor Networks, Arrays

Results: 4       4 Remaining
Resistance (Ohms) Applications
Clear Clear

   4 Remaining
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
Packaging Series Part Status Circuit Type Resistance (Ohms) Tolerance Number of Resistors Number of Pins Power Per Element Temperature Coefficient Operating Temperature Applications Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
MNR14F0AP5J222 Datasheet MNR14F0AP5J222 - Rohm Semiconductor 1056-MN14J222-CHP RES ARRAY 4 RES 2.2K OHM 1206 20,000 - Immediate
0.00396 10,000 Tape & Reel (TR)? MNR Active Isolated 2.2k ±5% 4 8 62.5mW ±200ppm/°C -55°C ~ 155°C
-
Surface Mount 1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm) 0.024" (0.60mm)
MNR14E0APJ752 Datasheet MNR14E0APJ752 - Rohm Semiconductor 1056-MNR14J752-CHP RES ARRAY 4 RES 7.5K OHM 1206 65,000 - Immediate
0.00502 5,000 Tape & Reel (TR)? MNR Active Isolated 7.5k ±5% 4 8 62.5mW ±200ppm/°C -55°C ~ 155°C Automotive AEC-Q200 Surface Mount 1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm) 0.024" (0.60mm)
MNR14E0APJ152 Datasheet MNR14E0APJ152 - Rohm Semiconductor 1056-MNR14J152-CHP RES ARRAY 4 RES 1.5K OHM 1206 25,000 - Immediate
0.00502 5,000 Tape & Reel (TR)? MNR Active Isolated 1.5k ±5% 4 8 62.5mW ±200ppm/°C -55°C ~ 155°C Automotive AEC-Q200 Surface Mount 1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm) 0.024" (0.60mm)
MNR14E0APJ102 Datasheet MNR14E0APJ102 - Rohm Semiconductor 1056-MNR14J102-CHP RES ARRAY 4 RES 1K OHM 1206 20,000 - Immediate
0.00502 5,000 Tape & Reel (TR)? MNR Active Isolated 1k ±5% 4 8 62.5mW ±200ppm/°C -55°C ~ 155°C Automotive AEC-Q200 Surface Mount 1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.063" W (3.20mm x 1.60mm) 0.024" (0.60mm)
Results per Page
Page 1/1

04:18:11 1/24/2017