Add To Favorites
Product Overview
Digi-Key Part Number MCP1700-3302E/TO-ND
Quantity Available 8,913
Can ship immediately
Manufacturer

Manufacturer Part Number

MCP1700-3302E/TO

Description IC REG LDO 3.3V 0.25A TO92-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 250mA TO-92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Bulk ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 250mA
Voltage - Dropout (Typical) 0.178V @ 250mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) -
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names MCP17003302ETO

23:33:01 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 0.38
25 0.31920 7.98
100 0.28840 28.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback