Add To Favorites
Product Overview
Digi-Key Part Number TPH3202LS-ND
Quantity Available 37
Can ship immediately
Manufacturer

Manufacturer Part Number

TPH3202LS

Description CASCODE GAN FET 600V 9A PQFN88
Expanded Description N-Channel 600V 9A (Tc) 65W (Tc) Surface Mount PQFN (8x8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TPH3202LS
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Transphorm

Series -
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 8V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 9.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 760pF @ 480V
Vgs (Max) ±18V
FET Feature -
Power Dissipation (Max) 65W (Tc)
Rds On (Max) @ Id, Vgs 350 mOhm @ 5.5A, 8V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PQFN (8x8)
Package / Case 3-PowerDFN
 
You May Also Be Interested In
  • EPC2025 - EPC | 917-1125-1-ND DigiKey Electronics
  • EPC2025
  • EPC
  • TRANS GAN 300V 150MO BUMPED DIE
  • Unit Price 5.45000
  • 917-1125-1-ND
Additional Resources
Standard Package ? 60

03:31:51 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.50000 7.50
10 6.75000 67.50
25 6.15000 153.75
100 5.55000 555.00
250 5.10000 1,275.00
500 4.65000 2,325.00
1,000 4.05000 4,050.00
2,500 3.90000 9,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback