Product Index > RF/IF and RFID > RF Transceiver Modules

Results: 2       2 Remaining
Packaging Package / Case
Clear Clear

   2 Remaining

 
450-0119
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
Packaging Series Part Status RF Family/Standard Protocol Modulation Frequency Data Rate Power - Output Sensitivity Serial Interfaces Antenna Type Memory Size Voltage - Supply Current - Receiving Current - Transmitting Mounting Type Operating Temperature Package / Case
   
450-0119C Datasheet 450-0119C - LSR 450-0119C-ND RF TXRX MOD BLUETOOTH TRACE ANT 3,808 - Immediate
16.52000 1 Cut Strip
Alternate Packaging
SaBLE-x™ Active Bluetooth Bluetooth v4.1, Class 2
-
2.4GHz
-
5.3dBm -96.1dBm JTAG, UART Integrated, Trace 128kB Flash, 20kB SRAM 1.8 V ~ 3.8 V 7mA ~ 11.8mA 7.9mA ~ 13.6mA Surface Mount -40°C ~ 85°C 39-SMD Module
450-0119R Datasheet Photo Not Available 450-0119RTR-ND RF TXRX MOD BLUETOOTH TRACE ANT 0
Standard Lead Time 16 Weeks
8.67500 1,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
SaBLE-x™ Active Bluetooth Bluetooth v4.1, Class 2
-
2.4GHz
-
5.3dBm -96.1dBm JTAG, UART Integrated, Trace 128kB Flash, 20kB SRAM 1.8 V ~ 3.8 V 7mA ~ 11.8mA 7.9mA ~ 13.6mA Surface Mount -40°C ~ 85°C Module
Results per Page
Page 1/1

11:24:13 2/27/2017