Product Index > Integrated Circuits (ICs) > PMIC - Power Distribution Switches, Load Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
TPS27082L
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
Packaging Series Part Status Switch Type Number of Outputs Ratio - Input:Output Output Configuration Output Type Interface Voltage - Load Voltage - Supply (Vcc/Vdd) Current - Output (Max) Rds On (Typ) Input Type Features Fault Protection Operating Temperature Package / Case Supplier Device Package
   
TPS27082LDDCR Datasheet TPS27082LDDCR - Texas Instruments 296-35595-2-ND IC LOAD SW HIGH SIDE 6SOT 21,000 - Immediate
0.18445 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.2 V ~ 8 V Not Required 3A 32 mOhm
-
Slew Rate Controlled
-
-40°C ~ 125°C (TA) SOT-23-6 Thin, TSOT-23-6 6-SOT
TPS27082LDDCR Datasheet TPS27082LDDCR - Texas Instruments 296-35595-1-ND IC LOAD SW HIGH SIDE 6SOT 23,265 - Immediate
0.54000 1 Cut Tape (CT)?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.2 V ~ 8 V Not Required 3A 32 mOhm
-
Slew Rate Controlled
-
-40°C ~ 125°C (TA) SOT-23-6 Thin, TSOT-23-6 6-SOT
TPS27082LDDCR Datasheet TPS27082LDDCR - Texas Instruments 296-35595-6-ND IC LOAD SW HIGH SIDE 6SOT 23,265 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active General Purpose 1 1:1 High Side P-Channel On/Off 1.2 V ~ 8 V Not Required 3A 32 mOhm
-
Slew Rate Controlled
-
-40°C ~ 125°C (TA) SOT-23-6 Thin, TSOT-23-6 6-SOT
Results per Page
Page 1/1

07:27:16 1/16/2017