Product Index > Integrated Circuits (ICs) > Data Acquisition - Digital Potentiometers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
TPL8002-25
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
Packaging Series Part Status Taper Configuration Number of Circuits Number of Taps Resistance (Ohms) Interface Memory Type Voltage - Supply Features Tolerance Temperature Coefficient (Typ) Resistance - Wiper (Ohms) (Typ) Operating Temperature Package / Case Supplier Device Package
   
TPL8002-25PWR Datasheet TPL8002-25PWR - Texas Instruments 296-25791-2-ND IC POT DGTL TANDEM 64TAP 16TSSOP 0
Standard Lead Time 5 Weeks
0.82125 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Logarithmic Potentiometer 2 64 2.5k Parallel Volatile ±2.5 V ~ 4 V
-
±30%
-
420 (Max) -40°C ~ 85°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
TPL8002-25PWR Datasheet TPL8002-25PWR - Texas Instruments 296-25791-1-ND IC POT DGTL TANDEM 64TAP 16TSSOP 3,795 - Immediate
2.00000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Logarithmic Potentiometer 2 64 2.5k Parallel Volatile ±2.5 V ~ 4 V
-
±30%
-
420 (Max) -40°C ~ 85°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
TPL8002-25PWR Datasheet TPL8002-25PWR - Texas Instruments 296-25791-6-ND IC POT DGTL TANDEM 64TAP 16TSSOP 3,795 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Logarithmic Potentiometer 2 64 2.5k Parallel Volatile ±2.5 V ~ 4 V
-
±30%
-
420 (Max) -40°C ~ 85°C 16-TSSOP (0.173", 4.40mm Width) 16-TSSOP
Results per Page
Page 1/1

16:47:02 1/22/2017