Add To Favorites
Product Overview
Digi-Key Part Number 497-7630-5-ND
Quantity Available 1,437
Can ship immediately
Manufacturer

Manufacturer Part Number

T1235H-6I

Description TRIAC ALTERNISTOR 600V TO220AB
Expanded Description TRIAC Alternistor - Snubberless 600V 12A Through Hole TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets T1235H, T1250H
Other Related Documents T1235H View All Specifications
Product Training Modules AC Switches Family, Part One
AC Switches Family, Part Two
Online Catalog Alternistor Triacs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series Snubberless™
Packaging ? Tube ?
Part Status Active
Triac Type Alternistor - Snubberless
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 12A
Voltage - Gate Trigger (Vgt) (Max) 1V
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A
Current - Gate Trigger (Igt) (Max) 35mA
Current - Hold (Ih) (Max) 35mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
 
Additional Resources
Standard Package ? 50
Other Names 497-7630-5
T1235H-6I-ND
T1235H6I

19:04:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 1.95
10 1.75400 17.54
100 1.41010 141.01
500 1.15850 579.25
1,000 0.95990 959.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback