Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 4       4 Remaining
Packaging
Clear

   4 Remaining

 
SN74LVC06ARGYR
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SN74LVC06ARGYR Datasheet SN74LVC06ARGYR - Texas Instruments 296-13957-2-ND IC INVERTER HEX 1INPUT 14VQFN 0
Standard Lead Time 8 Weeks
0.12705 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active Inverter 6 6 Open Drain 1.65 V ~ 3.6 V 1µA -, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.5ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
SN74LVC06ARGYR Datasheet SN74LVC06ARGYR - Texas Instruments 296-13957-1-ND IC INVERTER HEX 1INPUT 14VQFN 2,552 - Immediate
0.46000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active Inverter 6 6 Open Drain 1.65 V ~ 3.6 V 1µA -, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.5ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
SN74LVC06ARGYR Datasheet SN74LVC06ARGYR - Texas Instruments 296-13957-6-ND IC INVERTER HEX 1INPUT 14VQFN 2,552 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active Inverter 6 6 Open Drain 1.65 V ~ 3.6 V 1µA -, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.5ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
SN74LVC06ARGYRG4 Datasheet SN74LVC06ARGYRG4 - Texas Instruments SN74LVC06ARGYRG4-ND IC INVERTER HEX 1INPUT 14VQFN 0
Standard Lead Time 8 Weeks
0.11935 6,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
74LVC Active Inverter 6 6 Open Drain 1.65 V ~ 3.6 V 1µA -, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 3.5ns @ 3.3V, 50pF -40°C ~ 125°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
Results per Page
Page 1/1

00:42:50 1/22/2017