Product Index > Integrated Circuits (ICs) > Logic - Gates and Inverters

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
SN74LVC00ARGYR
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
Packaging Series Part Status Logic Type Number of Circuits Number of Inputs Features Voltage - Supply Current - Quiescent (Max) Current - Output High, Low Logic Level - Low Logic Level - High Max Propagation Delay @ V, Max CL Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SN74LVC00ARGYR Datasheet SN74LVC00ARGYR - Texas Instruments 296-13954-2-ND IC GATE NAND 4CH 2-INP 14-VQFN 9,000 - Factory Stock
?
0.12705 3,000 Tape & Reel (TR)?
Alternate Packaging
74LVC Active NAND Gate 4 2
-
1.65 V ~ 3.6 V 1µA 24mA, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 4.1ns @ 3.3V, 50pF -40°C ~ 85°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
SN74LVC00ARGYR Datasheet SN74LVC00ARGYR - Texas Instruments 296-13954-1-ND IC GATE NAND 4CH 2-INP 14-VQFN 4,144 - Immediate
9,000 - Factory Stock
?
0.46000 1 Cut Tape (CT)?
Alternate Packaging
74LVC Active NAND Gate 4 2
-
1.65 V ~ 3.6 V 1µA 24mA, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 4.1ns @ 3.3V, 50pF -40°C ~ 85°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
SN74LVC00ARGYR Datasheet SN74LVC00ARGYR - Texas Instruments 296-13954-6-ND IC GATE NAND 4CH 2-INP 14-VQFN 4,144 - Immediate
9,000 - Factory Stock
?
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74LVC Active NAND Gate 4 2
-
1.65 V ~ 3.6 V 1µA 24mA, 24mA 0.7 V ~ 0.8 V 1.7 V ~ 2 V 4.1ns @ 3.3V, 50pF -40°C ~ 85°C Surface Mount 14-VQFN (3.5x3.5) 14-VFQFN Exposed Pad
Results per Page
Page 1/1

14:47:07 1/16/2017