Product Index > Integrated Circuits (ICs) > Logic - Flip Flops

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
SN74AUP1G80DRYR
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
Packaging Series Part Status Function Type Output Type Number of Elements Number of Bits per Element Frequency - Clock Max Propagation Delay @ V, Max CL Trigger Type Current - Output High, Low Voltage - Supply Current - Quiescent Input Capacitance Operating Temperature Mounting Type Package / Case
   
SN74AUP1G80DRYR Datasheet SN74AUP1G80DRYR - Texas Instruments 296-27282-2-ND IC D-TYPE POS TRG SNGL 6SON 10,000 - Factory Stock
?
0.10850 5,000 Tape & Reel (TR)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount 6-UFDFN
SN74AUP1G80DRYR Datasheet SN74AUP1G80DRYR - Texas Instruments 296-27282-1-ND IC D-TYPE POS TRG SNGL 6SON 1,707 - Immediate
10,000 - Factory Stock
?
0.42000 1 Cut Tape (CT)?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount 6-UFDFN
SN74AUP1G80DRYR Datasheet SN74AUP1G80DRYR - Texas Instruments 296-27282-6-ND IC D-TYPE POS TRG SNGL 6SON 1,707 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
74AUP Active Standard D-Type Inverted 1 1 257MHz 6.4ns @ 3.3V, 30pF Positive Edge 4mA, 4mA 0.8 V ~ 3.6 V 0.5µA 1.5pF -40°C ~ 85°C (TA) Surface Mount 6-UFDFN
Results per Page
Page 1/1

16:27:44 1/20/2017