Add To Favorites
Product Overview
Digi-Key Part Number Q227-ND
Quantity Available 78,634
Can ship immediately

Factory Stock ?: 124,700
Manufacturer

Manufacturer Part Number

738W-X2/03

Description PWR ENT RCPT NEMA5-15 PANEL QC
Expanded Description Power Entry Connector Receptacle, Female Sockets NEMA 5-15 Panel Mount, Snap-In
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 738W-X2/03
Other Related Documents IEC Connector Designations
RoHS Information Certificate of Declaration RoHS
Featured Product AC Receptacles
20 A NEMA Convenience Power Outlet
Online Catalog 738W Series
Product Attributes Select All
Categories
Manufacturer

Qualtek

Series 738W
Packaging ? Bulk ?
Part Status Active
Connector Style NEMA 5-15
Connector Type Receptacle, Female Sockets
Current - IEC -
Voltage - IEC -
Current - UL 15A
Voltage - UL 125VAC
Filter Type Unfiltered - Commercial
Fuse No
Number of Positions 3
Mounting Type Panel Mount, Snap-In
Termination Quick Connect - 0.189" (4.8mm)
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions Rectangular - 26.00mm x 22.00mm
Panel Thickness 0.031" ~ 0.079" (0.79mm ~ 2.00mm)
Material Flammability Rating UL94 V-0
Ingress Protection -
Approvals CSA, cUL, UL
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 738WX203
Q227

04:05:51 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.82400 8.24
25 0.77560 19.39
100 0.71100 71.10
250 0.64640 161.60
500 0.58176 290.88
1,000 0.51712 517.12
5,000 0.45248 2,262.40
10,000 0.42986 4,298.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback