Add To Favorites
Product Overview
Digi-Key Part Number 1189-1500-ND
Quantity Available 5,011
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

63YXJ22M5X11

Description CAP ALUM 22UF 20% 63V RADIAL
Expanded Description 22µF 63V Aluminum Capacitors Radial, Can 5000 Hrs @ 105°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets YXJ Series
Online Catalog YXJ Series
Product Attributes Select All
Categories
Manufacturer

Rubycon

Series YXJ
Packaging ? Bulk ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage Rating 63V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Applications General Purpose
Ripple Current 173mA
Impedance 880 mOhm
Lead Spacing 0.079" (2.00mm)
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Additional Resources
Standard Package ? 3,000
Other Names 1189-1500

22:59:07 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 0.26
10 0.18000 1.80
25 0.14400 3.60
50 0.12000 6.00
100 0.10200 10.20
250 0.08100 20.25
500 0.07200 36.00
1,000 0.06300 63.00
5,000 0.05550 277.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback