Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MBA-2060-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MBA-2060

Description ANTENNA METROLOGY BICONICAL
Expanded Description Biconical RF Antenna 20MHz ~ 600MHz Connector, SMA Male Bracket Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MBA-2060
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series MB
Packaging ? Bulk ?
Part Status Active
Frequency Group VHF (f < 300 MHz), UHF (300 MHz ~ 1 GHz)
Frequency (Center/Band) -
Frequency Range 20MHz ~ 600MHz
Antenna Type Biconical
Number of Bands 1
VSWR 2.5
Return Loss -
Gain -
Power - Max -
Features -
Termination Connector, SMA Male
Ingress Protection -
Mounting Type Bracket Mount
Height (Max) 10.827" (275.00mm)
Applications -
 
Additional Resources
Standard Package ? 1

13:48:59 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6,400.00000 6,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback