Product Index > Integrated Circuits (ICs) > Data Acquisition - Analog to Digital Converters (ADC)

Results: 3       3 Remaining
Packaging Part Status
Clear Clear

   3 Remaining

 
ts7001
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
Packaging Series Part Status Number of Bits Sampling Rate (Per Second) Number of Inputs Input Type Data Interface Configuration Ratio - S/H:ADC Number of A/D Converters Architecture Reference Type Voltage - Supply, Analog Voltage - Supply, Digital Features Operating Temperature Package / Case Supplier Device Package
   
TS7001IM8T Datasheet TS7001IM8T - Touchstone Semiconductor TS7001IM8TTR-ND IC ADC 12BIT SRL 2CH 8-MSOP 2,500 - Immediate
0.96600
-
Tape & Reel (TR)?
Alternate Packaging
-
Last Time Buy 12 187.5k 2 Single Ended SPI, DSP MUX-S/H-ADC 1:1 1 SAR External, Internal 2.7 V ~ 3.6 V 2.7 V ~ 3.6 V
-
-40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
TS7001IM8T Datasheet TS7001IM8T - Touchstone Semiconductor TS7001IM8TCT-ND IC ADC 12BIT SRL 2CH 8-MSOP 1,352 - Immediate
1.10000
-
Cut Tape (CT)?
Alternate Packaging
-
Last Time Buy 12 187.5k 2 Single Ended SPI, DSP MUX-S/H-ADC 1:1 1 SAR External, Internal 2.7 V ~ 3.6 V 2.7 V ~ 3.6 V
-
-40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
TS7001IM8TP Datasheet TS7001IM8TP - Touchstone Semiconductor TS7001IM8TP-ND IC ADC 12BIT SRL 187.5K 8-MSOP 38 - Immediate
1.08000 1
Non-Stock
?
Tube?
-
Active 12 187.5k 2 Single Ended SPI, DSP MUX-S/H-ADC 1:1 1 SAR External, Internal 2.7 V ~ 3.6 V 2.7 V ~ 3.6 V
-
-40°C ~ 85°C 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) 8-MSOP
Results per Page
Page 1/1

18:05:12 1/19/2017