Product Index > Fans, Thermal Management > Thermal - Heat Sinks

Results: 4       4 Remaining
Length Width Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow Thermal Resistance @ Natural
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Type Package Cooled Attachment Method Shape Length Width Diameter Height Off Base (Height of Fin) Power Dissipation @ Temperature Rise Thermal Resistance @ Forced Air Flow Thermal Resistance @ Natural Material Material Finish
   
RA-T2X-25E Datasheet RA-T2X-25E - Ohmite RA-T2X-25E-ND HEATSINK FOR TO-220 218 247 1.0" 3,324 - Immediate
1.94000 1 R Active Board Level, Vertical TO-218, TO-220, TO-247 Bolt On and PC Pin Rectangular, Fins 1.000" (25.40mm) 1.653" (42.00mm)
-
0.984" (25.00mm) 2W @ 20°C 1.5°C/W @ 200 LFM 4.8°C/W Aluminum Black Anodized
RA-T2X-51E Datasheet RA-T2X-51E - Ohmite RA-T2X-51E-ND HEATSINK FOR TO-220 218 247 2.0" 720 - Immediate
2.77000 1 R Active Board Level, Vertical TO-218, TO-220, TO-247 Bolt On and PC Pin Rectangular, Fins 2.000" (50.80mm) 0.47" (12.00mm)
-
0.984" (25.00mm) 8W @ 40°C 1°C/W @ 300 LFM 3.5°C/W Aluminum Black Anodized
RA-T2X-38E Datasheet RA-T2X-38E - Ohmite RA-T2X-38E-ND HEATSINK FOR TO-220 218 247 1.5" 0
Standard Lead Time 17 Weeks
2.32000 1 R Active Board Level, Vertical TO-218, TO-220, TO-247 Bolt On and PC Pin Rectangular, Fins 1.500" (38.10mm) 0.47" (12.00mm)
-
0.984" (25.00mm) 14W @ 70°C 1°C/W @ 400 LFM 3.9°C/W Aluminum Black Anodized
RA-T2X-64E Datasheet RA-T2X-64E - Ohmite RA-T2X-64E-ND HEATSINK FOR TO-220 218 247 2.5" 919 - Immediate
3.27000 1 R Active Board Level, Vertical TO-218, TO-220, TO-247 Bolt On and PC Pin Rectangular, Fins 2.500" (63.50mm) 0.47" (12.00mm)
-
0.984" (25.00mm) 4W @ 20°C 1.0°C/W @ 200 LFM 3.1°C/W Aluminum Black Anodized
Results per Page
Page 1/1

06:02:51 2/25/2017