Add To Favorites
Product Overview
Digi-Key Part Number 735-1004-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

MG-B2-20-S

Description SWITCH MAGNETIC 250MA 30V
Expanded Description Magnasphere® Magnetic Switch SPST-NC 15.90mm Operate Range 250mA (DC) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets S Series Datasheet
Product Training Modules Switch Technology
Online Catalog S Series
Product Attributes Select All
Categories
Manufacturer

Magnasphere Corp

Series S
Packaging ? Bulk ?
Part Status Active
Type Magnasphere®
Circuit SPST-NC
Operate Range 15.90mm
Release Range 23.27mm
Current - Switching 250mA (DC)
Voltage - Switching AC -
Voltage - Switching DC 30V
Power - Rated -
Operate Time -
Release Time -
Mounting Type Through Hole
Termination Style PC Pin
Length - Overall 0.658" (16.71mm)
Size - Body 0.200" Dia x 0.205" L (5.08mm x 5.21mm)
Height Above Board 0.205" (5.20mm)
Operating Temperature -40°C ~ 150°C
Capacitance 1pF
Current - Carry -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 735-1004
MGB220S

01:24:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.60000 6.60
10 5.74000 57.40
25 5.16600 129.15
50 4.87900 243.95
100 4.59200 459.20
250 4.30500 1,076.25
500 4.08976 2,044.88
1,000 3.94625 3,946.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback