Product Index > Relays > Signal Relays, Up to 2 Amps

Results: 6       6 Remaining
Coil Current Coil Voltage Turn On Voltage (Max) Turn Off Voltage (Min)
Clear Clear Clear Clear

   6 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
SAR91203 Datasheet SAR91203 - Cynergy 3 725-1045-ND RELAY REED SPST 500MA 12V 155 - Immediate
26.42000 1 Tray? S Active Reed Non Latching 20mA 12VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 9 VDC 1.25 VDC 1ms 0.5ms
-
Through Hole PC Pin
SAR91205 Datasheet SAR91205 - Cynergy 3 725-1052-ND RELAY REED SPST 500MA 12V 240 - Immediate
29.20000 1 Tray? S Active Reed Non Latching 20mA 12VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 9 VDC 1.25 VDC 1ms 0.5ms
-
Through Hole PC Pin
SAR92403 Datasheet SAR92403 - Cynergy 3 725-1046-ND RELAY REED SPST 500MA 24V 76 - Immediate
26.42000 1 Tray? S Active Reed Non Latching 24mA 24VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 20 VDC 2 VDC 1ms 0.5ms
-
Through Hole PC Pin
SAR90503 Datasheet SAR90503 - Cynergy 3 725-1044-ND RELAY REED SPST 500MA 5V 48 - Immediate
26.42000 1 Tray? S Active Reed Non Latching 35.7mA 5VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 3.7 VDC 0.5 VDC 1ms 0.5ms
-
Through Hole PC Pin
SAR92405 Datasheet SAR92405 - Cynergy 3 725-1053-ND RELAY REED SPST 500MA 24V 55 - Immediate
29.20000 1 Tray? S Active Reed Non Latching 24mA 24VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 20 VDC 3 VDC 1ms 0.5ms
-
Through Hole PC Pin
SAR90505 Datasheet SAR90505 - Cynergy 3 725-1051-ND RELAY REED SPST 500MA 5V 81 - Immediate
29.20000 1
Non-Stock
?
Tray? S Active Reed Non Latching 35.7mA 5VDC SPST-NO (1 Form A) 500mA 20VAC, 20VDC - Max 3.7 VDC 0.5 VDC 1ms 0.5ms
-
Through Hole PC Pin
Results per Page
Page 1/1

01:32:50 1/21/2017