Product Index > Relays > Power Relays, Over 2 Amps

Results: 20       20 Remaining
Coil Type Coil Current Coil Voltage Contact Form Turn On Voltage (Max) Turn Off Voltage (Min) Release Time
Clear Clear Clear Clear Clear Clear Clear

   20 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
S4EB-5V Datasheet S4EB-5V - Panasonic Electric Works 255-2252-ND RELAY GENERAL PURPOSE 4PST 4A 5V 959 - Immediate
18.00000 1 Tube? S Active General Purpose Non Latching 38.5mA 5VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 3.5 VDC 0.5 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S4EB-12V Datasheet S4EB-12V - Panasonic Electric Works 255-2834-ND RELAY GEN PURPOSE 4PST 4A 12V 136 - Immediate
18.00000 1 Tube? S Active General Purpose Non Latching 16.7mA 12VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 8.4 VDC 1.2 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S2EB-24V Datasheet S2EB-24V - Panasonic Electric Works 255-1740-ND RELAY GEN PURPOSE 4PST 4A 24V 3,346 - Immediate
16.92000 1 Tube? S Active General Purpose Non Latching 8.4mA 24VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 16.8 VDC 2.4 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S2EB-L2-12V Datasheet S2EB-L2-12V - Panasonic Electric Works 255-1489-ND RELAY GEN PURPOSE 4PST 4A 12V 315 - Immediate
18.32000 1 Tube? S Active General Purpose Latching, Dual Coil 16.7mA 12VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 8.4 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S2EB-48V Datasheet S2EB-48V - Panasonic Electric Works 255-3982-5-ND RELAY GEN PURPOSE 4PST 4A 48V 290 - Immediate
18.47000 1 Tube? S Active General Purpose Non Latching 5.6mA 48VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 33.6 VDC 4.8 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S4EB-L2-5V Datasheet S4EB-L2-5V - Panasonic Electric Works 255-2835-ND RELAY GENERAL PURPOSE 4PST 4A 5V 1,007 - Immediate
100 - Factory Stock
?
19.26000 1 Tube? S Active General Purpose Latching, Dual Coil 38.5mA 5VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 3.5 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S4EB-L2-12V Datasheet S4EB-L2-12V - Panasonic Electric Works 255-3451-ND RELAY GEN PURPOSE 4PST 4A 12V 287 - Immediate
19.26000 1 Tube? S Active General Purpose Latching, Dual Coil 16.7mA 12VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 8.4 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S4EB-24V Datasheet S4EB-24V - Panasonic Electric Works 255-1744-ND RELAY GEN PURPOSE 4PST 4A 24V 99 - Immediate
18.00000 1 Tube? S Active General Purpose Non Latching 8.4mA 24VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 16.8 VDC 2.4 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S4EB-L-12V Datasheet S4EB-L-12V - Panasonic Electric Works 255-3977-5-ND RELAY GEN PURPOSE 4PST 4A 12V 30 - Immediate
16.56000 1 Tube? S Active General Purpose Latching, Single Coil 16.7mA 12VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 8.4 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S2EB-6V Datasheet S2EB-6V - Panasonic Electric Works 255-3450-ND RELAY GENERAL PURPOSE 4PST 4A 6V 50 - Immediate
16.92000 1 Tube? S Active General Purpose Non Latching 33.3mA 6VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 4.2 VDC 0.6 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S2EB-L2-24V Datasheet S2EB-L2-24V - Panasonic Electric Works 255-2251-ND RELAY GEN PURPOSE 4PST 4A 24V 99 - Immediate
18.32000 1 Tube? S Active General Purpose Latching, Dual Coil 8.4mA 24VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 16.8 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S2EB-L2-5V Datasheet S2EB-L2-5V - Panasonic Electric Works 255-2833-ND RELAY GENERAL PURPOSE 4PST 4A 5V 61 - Immediate
18.32000 1 Tube? S Active General Purpose Latching, Dual Coil 38.5mA 5VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 3.5 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S3EB-5V Datasheet S3EB-5V - Panasonic Electric Works 255-1889-ND RELAY GENERAL PURPOSE 4PST 4A 5V 59 - Immediate
17.82000 1 Tube? S Active General Purpose Non Latching 38.5mA 5VDC 4PST (3 Form A, 1 Form B) 4A 250VAC, 48VDC - Max 3.5 VDC 0.5 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S3EB-12V Datasheet S3EB-12V - Panasonic Electric Works 255-1887-ND RELAY GEN PURPOSE 4PST 4A 12V 50 - Immediate
17.82000 1 Tube? S Active General Purpose Non Latching 16.7mA 12VDC 4PST (3 Form A, 1 Form B) 4A 250VAC, 48VDC - Max 8.4 VDC 1.2 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S3EB-24V Datasheet S3EB-24V - Panasonic Electric Works 255-1888-ND RELAY GEN PURPOSE 4PST 4A 24V 34 - Immediate
17.82000 1 Tube? S Active General Purpose Non Latching 8.4mA 24VDC 4PST (3 Form A, 1 Form B) 4A 250VAC, 48VDC - Max 16.8 VDC 2.4 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S4EB-6V Datasheet S4EB-6V - Panasonic Electric Works 255-3978-5-ND RELAY GENERAL PURPOSE 4PST 4A 6V 100 - Immediate
18.00000 1 Tube? S Active General Purpose Non Latching 33.3mA 6VDC 4PST (4 Form A) 4A 250VAC, 48VDC - Max 4.2 VDC 0.6 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S2EB-L2-6V Datasheet S2EB-L2-6V - Panasonic Electric Works 255-3980-5-ND RELAY GENERAL PURPOSE 4PST 4A 6V 69 - Immediate
18.32000 1 Tube? S Active General Purpose Latching, Dual Coil 33.7mA 6VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 4.2 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S2EB-5V Datasheet S2EB-5V - Panasonic Electric Works 255-1741-ND RELAY GENERAL PURPOSE 4PST 4A 5V 10 - Immediate
16.92000 1 Tube? S Active General Purpose Non Latching 38.5mA 5VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 3.5 VDC 0.5 VDC 15ms 10ms Sealed - Amber Through Hole PC Pin
S2EB-L-12V Datasheet S2EB-L-12V - Panasonic Electric Works 255-3981-5-ND RELAY GEN PURPOSE 4PST 4A 12V 2 - Immediate
18.32000 1 Tube? S Active General Purpose Latching, Single Coil 16.7mA 12VDC 4PST (2 Form A, 2 Form B) 4A 250VAC, 48VDC - Max 8.4 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
S3EB-L2-12V Datasheet S3EB-L2-12V - Panasonic Electric Works 255-3979-5-ND RELAY GEN PURPOSE 4PST 4A 12V 18 - Immediate
19.06000 1 Tube? S Active General Purpose Latching, Dual Coil 16.7mA 12VDC 4PST (3 Form A, 1 Form B) 4A 250VAC, 48VDC - Max 8.4 VDC
-
15ms 15ms Sealed - Amber Through Hole PC Pin
Results per Page
Page 1/1

18:23:12 1/19/2017