• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RSD-12V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RSD-12V

Description RELAY GEN PURPOSE SPDT 1A 12V
Expanded Description General Purpose Relay SPDT (1 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets R-Relays
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Panasonic Electric Works

Series R
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose
Coil Type Non Latching
Coil Current 13.5mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 110VAC, 30VDC - Max
Turn On Voltage (Max) 9.3 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 3ms
Release Time 2ms
Features Sealed - Amber
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Gold Cobalt (AuCo)
Coil Power 162 mW
Coil Resistance 890 Ohms
Operating Temperature -55°C ~ 65°C
 
Additional Resources
Standard Package ? 50

08:30:02 1/18/2017

Send Feedback