Add To Favorites
Product Overview
Digi-Key Part Number 67-2178-ND
Quantity Available 4,496
Can ship immediately
Manufacturer

Manufacturer Part Number

SML-LXL8047UVC

Description EMITTER UV 405NM 800MA SMD
Expanded Description Ultraviolet (UV) Emitter 405nm 3.6V 800mA 18 lm @ 700mA 100° 2-SMD, Flat Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Lumex Opto/Components Inc.

Series TitanBrite™
Packaging ? Tray ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 800mA
Radiant Intensity (Ie) Min @ If 18 lm @ 700mA
Wavelength 405nm
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 100°
Orientation Top View
Operating Temperature -20°C ~ 75°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 67-2178

14:45:01 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.85000 12.85
10 12.30800 123.08
25 9.57240 239.31
100 8.20500 820.50
250 7.79476 1,948.69
500 7.38450 3,692.25
1,000 6.97425 6,974.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback