Product Index > Inductors, Coils, Chokes > Fixed Inductors

Results: 11       11 Remaining
Packaging Inductance Tolerance Current Rating Current - Saturation DC Resistance (DCR)
Clear Clear Clear Clear Clear Clear

   11 Remaining
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
Packaging Series Part Status Type Material - Core Inductance Tolerance Current Rating Current - Saturation Shielding DC Resistance (DCR) Q @ Freq Frequency - Self Resonant Ratings Operating Temperature Frequency - Test Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
ELL-5PS3R3N Datasheet ELL-5PS3R3N - Panasonic Electronic Components PCD2232TR-ND FIXED IND 3.3UH 2A 46 MOHM SMD 8,000 - Immediate
0.26792
-
Tape & Reel (TR)?
Alternate Packaging
S Obsolete Wirewound
-
3.3µH ±30% 2A 1.9A Shielded 46 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS3R3N Datasheet ELL-5PS3R3N - Panasonic Electronic Components PCD2232CT-ND FIXED IND 3.3UH 2A 46 MOHM SMD 1,318 - Immediate
0.71000
-
Cut Tape (CT)?
Alternate Packaging
S Obsolete Wirewound
-
3.3µH ±30% 2A 1.9A Shielded 46 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS150M Datasheet ELL-5PS150M - Panasonic Electronic Components PCD2235TR-ND FIXED IND 15UH 1A 170 MOHM SMD 4,000 - Immediate
0.26792
-
Tape & Reel (TR)?
Alternate Packaging
S Obsolete Wirewound
-
15µH ±20% 1A 790mA Shielded 170 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS150M Datasheet ELL-5PS150M - Panasonic Electronic Components PCD2235CT-ND FIXED IND 15UH 1A 170 MOHM SMD 1,907 - Immediate
0.71000
-
Cut Tape (CT)?
Alternate Packaging
S Obsolete Wirewound
-
15µH ±20% 1A 790mA Shielded 170 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS820M Datasheet ELL-5PS820M - Panasonic Electronic Components PCD2241TR-ND FIXED IND 82UH 360MA 1.16 OHM 2,000 - Immediate
0.26792
-
Tape & Reel (TR)?
Alternate Packaging
S Obsolete Wirewound
-
82µH ±20% 360mA 340mA Shielded 1.16 Ohm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS820M Datasheet ELL-5PS820M - Panasonic Electronic Components PCD2241CT-ND FIXED IND 82UH 360MA 1.16 OHM 1,394 - Immediate
0.71000
-
Cut Tape (CT)?
Alternate Packaging
S Obsolete Wirewound
-
82µH ±20% 360mA 340mA Shielded 1.16 Ohm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS2R7N Datasheet ELL-5PS2R7N - Panasonic Electronic Components PCD2231CT-ND FIXED IND 2.7UH 2.05A 40 MOHM 3,512 - Immediate
0.71000
-
Cut Tape (CT)? S Obsolete Wirewound
-
2.7µH ±30% 2.05A 2A Shielded 40 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS560M Datasheet ELL-5PS560M - Panasonic Electronic Components PCD2239CT-ND FIXED IND 56UH 500MA 680 MOHM 1,345 - Immediate
0.71000
-
Cut Tape (CT)? S Obsolete Wirewound
-
56µH ±20% 500mA 430mA Shielded 680 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS1R2N Datasheet ELL-5PS1R2N - Panasonic Electronic Components PCD2228CT-ND FIXED IND 1.2UH 2.5A 22 MOHM SMD 999 - Immediate
0.71000
-
Cut Tape (CT)? S Obsolete Wirewound
-
1.2µH ±30% 2.5A 2.5A Shielded 22 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS1R5N Datasheet ELL-5PS1R5N - Panasonic Electronic Components PCD2229CT-ND FIXED IND 1.5UH 2.4A 28 MOHM SMD 238 - Immediate
0.71000
-
Cut Tape (CT)? S Obsolete Wirewound
-
1.5µH ±30% 2.4A 2.4A Shielded 28 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
ELL-5PS470M Datasheet ELL-5PS470M - Panasonic Electronic Components PCD2238CT-ND FIXED IND 47UH 550MA 620 MOHM 88 - Immediate
0.71000
-
Cut Tape (CT)? S Obsolete Wirewound
-
47µH ±20% 550mA 450mA Shielded 620 mOhm
-
-
-
-
100kHz Surface Mount Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm) 0.079" (2.00mm)
Results per Page
Page 1/1

22:21:56 1/23/2017