Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DVY164MJB19V1-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DVY164MJB19V1

Description RES CHAS MNT 164M OHM 5% 60W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets D, G Series
Product Attributes Select All
Categories
Manufacturer

Vishay Dale

Series D
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 164M
Tolerance ±5%
Power (Watts) 60W
Composition Carbon Film
Temperature Coefficient -
Operating Temperature -
Features High Voltage
Coating, Housing Type Epoxy Coated
Mounting Feature Brackets (not included)
Size / Dimension 1.500" Dia x 15.690" L (38.10mm x 398.53mm)
Height - Seated (Max) -
Lead Style Ferrule Ends (Ferrule Ends, M5 Thread)
Package / Case Axial, Tubular
Failure Rate -
 
Additional Resources
Standard Package ? 1

01:55:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 140.83533 2,112.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback