Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

Results: 5       5 Remaining
Current - Output (Max) Power (Watts) No Load Power Consumption Efficiency Size / Dimension
Clear Clear Clear Clear Clear

   5 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approvals
   
WAU24-1000 Datasheet WAU24-1000 - Triad Magnetics WAU24-1000-ND AC/AC WALL MOUNT ADAPTER 24V 24W 0
Obsolete
-
WAU24 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 24VAC 1A 24W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
WAU24-1800 Datasheet WAU24-1800 - Triad Magnetics 237-1891-ND AC/AC WALL MOUNT ADAPTER 24V 43W 0
Obsolete
-
WAU24 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 24VAC 1.8A 43W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
WAU24-200 Datasheet WAU24-200 - Triad Magnetics 237-1892-ND AC/AC WALL MOUNT ADAPTER 24V 5W 0
Obsolete
-
WAU24 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 24VAC 200mA 5W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
WAU24-450 Datasheet WAU24-450 - Triad Magnetics 237-1893-ND AC/AC WALL MOUNT ADAPTER 24V 11W 0
Obsolete
-
WAU24 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 24VAC 450mA 11W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
WAU24-750 Datasheet WAU24-750 - Triad Magnetics 237-1894-ND AC/AC WALL MOUNT ADAPTER 24V 17W 0
Obsolete
-
WAU24 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 24VAC 700mA 17W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
Results per Page
Page 1/1

14:40:49 1/21/2017