Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

Results: 3       3 Remaining
Current - Output (Max) Power (Watts) Size / Dimension
Clear Clear Clear

   3 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approvals
   
WAU20-200 Datasheet WAU20-200 - Triad Magnetics 237-1888-ND AC/AC WALL MOUNT ADAPTER 20V 4W 0
Obsolete
-
WAU20 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 20VAC 200mA 4W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
WAU20-2000 Datasheet WAU20-2000 - Triad Magnetics 237-1889-ND AC/AC WALL MOUNT ADAPTER 20V 40W 0
Obsolete
-
WAU20 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 20VAC 2A 40W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
WAU20-500 Datasheet WAU20-500 - Triad Magnetics 237-1890-ND AC/AC WALL MOUNT ADAPTER 20V 10W 0
Obsolete
-
WAU20 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 20VAC 500mA 10W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
Results per Page
Page 1/1

07:11:31 1/23/2017