Product Index > Power Supplies - External/Internal (Off-Board) > AC AC Wall Adapters

Results: 4       4 Remaining
Current - Output (Max) Power (Watts) No Load Power Consumption Efficiency Size / Dimension
Clear Clear Clear Clear Clear

   4 Remaining
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
Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Applications Efficiency Operating Temperature Output Connector Size / Dimension Approvals
   
WAU16-1000 Datasheet WAU16-1000 - Triad Magnetics 237-1884-ND AC/AC WALL MOUNT ADAPTER 16V 16W 0
Obsolete
-
WAU16 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 16VAC 1A 16W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
WAU16-2400 Datasheet WAU16-2400 - Triad Magnetics 237-1885-ND AC/AC WALL MOUNT ADAPTER 16V 38W 0
Obsolete
-
WAU16 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 16VAC 2.4A 38W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 2.17" L x 2.68" W x 3.35" H (55.0mm x 68.0mm x 85.0mm) cUL, UL
WAU16-400 Datasheet WAU16-400 - Triad Magnetics 237-1886-ND AC/AC WALL MOUNT ADAPTER 16V 6W 0
Obsolete
-
WAU16 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 16VAC 400mA 6W 500mW (Max) ITE (Commercial) 80% -10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm) cUL, UL
WAU16-500 Datasheet WAU16-500 - Triad Magnetics 237-1887-ND AC/AC WALL MOUNT ADAPTER 16V 8W 0
Obsolete
-
WAU16 Obsolete North America Wall Mount (Class II) Fixed Blade 120VAC 16VAC 500mA 8W
-
ITE (Commercial)
-
-10°C ~ 40°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) cUL, UL
Results per Page
Page 1/1

20:04:56 1/22/2017