Product Index > Motors, Solenoids, Driver Boards/Modules > Motors - AC, DC

Results: 4       4 Remaining
Torque - Rated (oz-in / mNm) Power - Rated Torque - Max Momentary (oz-in / mNm)
Clear Clear Clear

   4 Remaining
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
Series Part Status Type Function Motor Type Voltage - Rated RPM Torque - Rated (oz-in / mNm) Power - Rated Encoder Type Size / Dimension Diameter - Shaft Length - Shaft and Bearing Mounting Hole Spacing Termination Style Features Gear Reduction Ratio Torque - Max Momentary (oz-in / mNm) Operating Temperature
   
QBL4208-41-04-006 Datasheet QBL4208-41-04-006 - Trinamic Motion Control GmbH 1460-1086-ND STANDARD MOTOR 4000 RPM 24VDC 66 - Immediate
86.92000 1 QMot QBL4208 Active DC Motor Standard Brushless DC (BLDC) 24VDC 4000 RPM 8.85 / 62.5 26.2W
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm) 0.197" (5.00mm) 0.866" (22.00mm) 1.417" (36.00mm) Wire Leads
-
-
26.91 / 190 -20°C ~ 40°C
QBL4208-61-04-013 Datasheet QBL4208-61-04-013 - Trinamic Motion Control GmbH 1460-1087-ND STANDARD MOTOR 4000 RPM 24VDC 43 - Immediate
109.80000 1 QMot QBL4208 Active DC Motor Standard Brushless DC (BLDC) 24VDC 4000 RPM 17.7 / 125 52.4W
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm) 0.197" (5.00mm) 0.866" (22.00mm) 1.417" (36.00mm) Wire Leads
-
-
53.82 / 380 -20°C ~ 40°C
QBL4208-100-04-025 Datasheet QBL4208-100-04-025 - Trinamic Motion Control GmbH 1460-1089-ND STANDARD MOTOR 4000 RPM 24VDC 26 - Immediate
158.59000 1 QMot QBL4208 Active DC Motor Standard Brushless DC (BLDC) 24VDC 4000 RPM 35.4 / 250 104.7W
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm) 0.197" (5.00mm) 0.866" (22.00mm) 1.417" (36.00mm) Wire Leads
-
-
106.22 / 750 -20°C ~ 40°C
QBL4208-81-04-019 Datasheet QBL4208-81-04-019 - Trinamic Motion Control GmbH 1460-1088-ND STANDARD MOTOR 4000 RPM 24VDC 34 - Immediate
134.19000 1 QMot QBL4208 Active DC Motor Standard Brushless DC (BLDC) 24VDC 4000 RPM 26.2 / 185 77.5W
-
Square - 1.654" x 1.654" (42.00mm x 42.00mm) 0.197" (5.00mm) 0.866" (22.00mm) 1.417" (36.00mm) Wire Leads
-
-
79.31 / 560 -20°C ~ 40°C
Results per Page
Page 1/1

00:12:50 1/19/2017