Product Index > Crystals, Oscillators, Resonators > Pin Configurable Oscillators

Results: 2       2 Remaining
Packaging
Clear

   2 Remaining
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
Packaging Series Part Status Type Frequency - Output 1 Frequency - Output 2 Function Output Voltage - Supply Frequency Stability Operating Temperature Current - Supply (Max) Size / Dimension Height Package / Case
   
ASEMDHC-LR Datasheet ASEMDHC-LR - Abracon LLC 535-9431-ND OSC MEMS CONFIGURABLE OUTPUT 0
Standard Lead Time 4 Weeks
5.43000 1 Tube?
Alternate Packaging
Pure Silicon™ ASEMDHC Active MEMS (Silicon) 100MHz, 106.25MHz, 125MHz, 156.25MHz 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz Enable/Disable HCSL 2.25 V ~ 3.6 V ±25ppm -40°C ~ 85°C 60mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
ASEMDHC-LR-T3 Datasheet ASEMDHC-LR-T3 - Abracon LLC ASEMDHC-LR-T3-ND OSC MEMS CONFIGURABLE OUTPUT 0
2.27500 3,000
Non-Stock
?
Tape & Reel (TR)?
Alternate Packaging
Pure Silicon™ ASEMDHC Active MEMS (Silicon) 100MHz, 106.25MHz, 125MHz, 156.25MHz 25MHz, 50MHz, 100MHz, 125MHz, 156.25MHz Enable/Disable HCSL 2.25 V ~ 3.6 V ±25ppm -40°C ~ 85°C 60mA (Typ) 0.126" L x 0.098" W (3.20mm x 2.50mm) 0.035" (0.90mm) 14-VFQFN Exposed Pad
Results per Page
Page 1/1

05:47:49 2/22/2017