Add To Favorites
Product Overview
Digi-Key Part Number 535-12500-ND
Quantity Available 771
Can ship immediately
Manufacturer

Manufacturer Part Number

AWCCA-38R32H09-C01-B

Description RX 1 COIL 1 LAYER 11.1UH 2.1A
Expanded Description 1 Coil, 1 Layer 11.1µH Wireless Charging Coil Receiver 260 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets AWCCA-38R32 Series
Product Training Modules AWCCA Series; Wireless Charging Coil
Design Resources Development Tool Selector
Online Catalog Abracon Corporation
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series AWCCA-38R32
Part Status Active
Function Receiver
Type 1 Coil, 1 Layer
Inductance 11.1µH
Tolerance ±10%
DC Resistance (DCR) 260 mOhm
Q @ Freq 22 @ 100kHz
Current Rating 2.1A
Current - Saturation 12A
Frequency - Self Resonant 11MHz
Operating Temperature -25°C ~ 85°C
Size / Dimension 1.51" L x 1.28" W x 0.03" H (38.5mm x 32.5mm x 1.0mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 535-12500

17:09:47 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.50000 5.50
10 5.00000 50.00
25 4.50000 112.50
50 3.60000 180.00
100 3.40000 340.00
250 3.20000 800.00
500 3.10000 1,550.00
1,000 2.90000 2,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback